LS-271M2W-A3535 vs ALC10F271DC450 feature comparison

LS-271M2W-A3535 Lelon Electronics Corp

Buy Now Datasheet

ALC10F271DC450 KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer LELON ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 270 µF 270 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm 35 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 35 mm 35 mm
Negative Tolerance 20% 20%
Number of Terminals 2 3
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in Snap-in
Packing Method Box
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 1860 mA 1680 mA
Terminal Pitch 10 mm
Base Number Matches 1 1
Samacsys Manufacturer KEMET
ESR 470 mΩ
Leakage Current 0.729 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Reference Standard IEC60384-4
Surface Mount NO
Terminal Shape SNAP-IN

Compare LS-271M2W-A3535 with alternatives

Compare ALC10F271DC450 with alternatives