Part Details for LS-123M1HT2A3535 by Lelon Electronics Corp
Overview of LS-123M1HT2A3535 by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LS-123M1HT2A3535
LS-123M1HT2A3535 CAD Models
LS-123M1HT2A3535 Part Data Attributes
|
LS-123M1HT2A3535
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
LS-123M1HT2A3535
Lelon Electronics Corp
CAP,AL2O3,12MF,50VDC,20% -TOL,20% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 12000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 5300 mA |
Alternate Parts for LS-123M1HT2A3535
This table gives cross-reference parts and alternative options found for LS-123M1HT2A3535. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS-123M1HT2A3535, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
380LX123M050A032A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 12000uF, | Cornell Dubilier Electronics Inc | LS-123M1HT2A3535 vs 380LX123M050A032A |
ECEC1HP123EA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 12000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | LS-123M1HT2A3535 vs ECEC1HP123EA |
LS-123M1HL4-3535 | CAP,AL2O3,12MF,50VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | LS-123M1HT2A3535 vs LS-123M1HL4-3535 |
50USC12000MSN35X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LS-123M1HT2A3535 vs 50USC12000MSN35X35 |
LS-123M1HL3A3535 | CAP,AL2O3,12MF,50VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | LS-123M1HT2A3535 vs LS-123M1HL3A3535 |
50USC12000MEFCSN35X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LS-123M1HT2A3535 vs 50USC12000MEFCSN35X35 |
ECOS1HP123EA | CAP, 12000UF/50V | Panasonic Electronic Components | LS-123M1HT2A3535 vs ECOS1HP123EA |
LA5-50V123MS54# | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 12000uF, | ELNA America Inc | LS-123M1HT2A3535 vs LA5-50V123MS54# |
LS-123M1HL5-3535 | CAP,AL2O3,12MF,50VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | LS-123M1HT2A3535 vs LS-123M1HL5-3535 |
50USG12000MEFCSN35X35 | CAP ALUM 12000UF 20% 50V SNAP-IN | Rubycon Corporation | LS-123M1HT2A3535 vs 50USG12000MEFCSN35X35 |