Part Details for 50USG12000MEFCSN35X35 by Rubycon Corporation
Overview of 50USG12000MEFCSN35X35 by Rubycon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 50USG12000MEFCSN35X35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-3935-ND
|
DigiKey | CAP ALUM 12000UF 20% 50V SNAP TH Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
119 In Stock |
|
$3.1471 / $7.3200 | Buy Now |
DISTI #
232-50USG12000MEFCSN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$4.0500 / $7.3200 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - Radial - Can - Snap-In - 12000µF - (+/-) 20% - 50V - 3000 Hrs @ 85°C - Through Hole. RoHS: Compliant |
85 In Stock |
|
$3.9900 / $8.3000 | Buy Now |
DISTI #
51688866
|
Verical | Aluminum Electrolytic Capacitors Min Qty: 8 Package Multiple: 4 Date Code: 1830 | Americas - 84 |
|
$5.8630 / $10.7900 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - Radial - Can - Snap-In - 12000µF - (+/-) 20% - 50V - 3000 Hrs @ 85°C - Through Hole. RoHS: Compliant |
85 In Stock |
|
$3.9900 / $8.3000 | Buy Now |
Part Details for 50USG12000MEFCSN35X35
50USG12000MEFCSN35X35 CAD Models
50USG12000MEFCSN35X35 Part Data Attributes
|
50USG12000MEFCSN35X35
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50USG12000MEFCSN35X35
Rubycon Corporation
CAP ALUM 12000UF 20% 50V SNAP-IN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Reach Compliance Code | compliant | |
Capacitance | 12000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 2.32379 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 5600 mA | |
Surface Mount | NO | |
Tan Delta | 0.35 | |
Terminal Shape | SNAP-IN |
Alternate Parts for 50USG12000MEFCSN35X35
This table gives cross-reference parts and alternative options found for 50USG12000MEFCSN35X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50USG12000MEFCSN35X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRLR123M50V35X35SF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 12000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | 50USG12000MEFCSN35X35 vs NRLR123M50V35X35SF |
50USC12000MOOESN35X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 50USG12000MEFCSN35X35 vs 50USC12000MOOESN35X35 |
380LQ123M050A032 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 12000uF, | Cornell Dubilier Electronics Inc | 50USG12000MEFCSN35X35 vs 380LQ123M050A032 |
50USC12000MSN35X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 50USG12000MEFCSN35X35 vs 50USC12000MSN35X35 |
ECOS1HP123EA | CAP, 12000UF/50V | Panasonic Electronic Components | 50USG12000MEFCSN35X35 vs ECOS1HP123EA |
380LX123M050A032AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 12000uF, | Cornell Dubilier Electronics Inc | 50USG12000MEFCSN35X35 vs 380LX123M050A032AD |
LS-123M1HL3A3535 | CAP,AL2O3,12MF,50VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | 50USG12000MEFCSN35X35 vs LS-123M1HL3A3535 |
LA5-50V123MS54# | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 12000uF, | ELNA America Inc | 50USG12000MEFCSN35X35 vs LA5-50V123MS54# |
LS-123M1HT2A3535 | CAP,AL2O3,12MF,50VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | 50USG12000MEFCSN35X35 vs LS-123M1HT2A3535 |
380LX123M050A032D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 12000uF, | Cornell Dubilier Electronics Inc | 50USG12000MEFCSN35X35 vs 380LX123M050A032D |