Part Details for LRMAN0815-R02FT4 by TT Electronics Welwyn Components
Overview of LRMAN0815-R02FT4 by TT Electronics Welwyn Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LRMAN0815-R02FT4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH5646
|
Newark | Current Sense Res, 0R02, 1W, 0815, Resistance:0.02Ohm, Product Range:Lrma Series, Resistor Case/Package:0815 [2038 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Metal Alloy, Product Length:2.1Mm Rohs Compliant: Yes |Tt Electronics/welwyn LRMAN0815-R02FT4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4000 |
|
$0.0360 | Buy Now |
DISTI #
54AH5647
|
Newark | Current Sense Res, 0R02, 1W, 0815, Resistance:0.02Ohm, Product Range:Lrma Series, Resistor Case/Package:0815 [2038 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Metal Alloy, Product Length:2.1Mm Rohs Compliant: Yes |Tt Electronics/welwyn LRMAN0815-R02FT4 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1090 / $0.1770 | Buy Now |
|
Onlinecomponents.com | Res Metal Alloy 0815 0.02 Ohm 1% 1W ±100ppm/C Wide Terminal SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.1072 / $0.1217 | Buy Now |
DISTI #
62291701
|
Verical | Res Metal Alloy 0815 0.02 Ohm 1% 1W ±100ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1389 Package Multiple: 1 | Americas - 4000 |
|
$0.0511 / $0.0526 | Buy Now |
Part Details for LRMAN0815-R02FT4
LRMAN0815-R02FT4 CAD Models
LRMAN0815-R02FT4 Part Data Attributes
|
LRMAN0815-R02FT4
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
LRMAN0815-R02FT4
TT Electronics Welwyn Components
RESISTOR, CURRENT SENSE, METAL ALLOY, 1W, 1%, 100ppm, 0.02ohm, SURFACE MOUNT, 0815, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 0815 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.7 mm | |
Package Length | 2.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.75 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.02 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0815 | |
Surface Mount | YES | |
Technology | METAL PLATE | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |