-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.22uH, 5%, 1 Element, SMD, CHIP, 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQW18ASR22J0ZJ
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQW18ASR22J0ZJ
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.22uH, 5%, 1 Element, SMD, CHIP, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0603 | |
DC Resistance | 2.1 Ω | |
Inductance-Nom (L) | 0.22 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.2 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 900 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for LQW18ASR22J0ZJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQW18ASR22J0ZJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AWCS00161008R22J00 | General Purpose Inductor, | Chilisin Electronics Corp | LQW18ASR22J0ZJ vs AWCS00161008R22J00 |
LQW18ASR22J00B | General Purpose Inductor, | Murata Manufacturing Co Ltd | LQW18ASR22J0ZJ vs LQW18ASR22J00B |
LQW18ASR22J0ZB | General Purpose Inductor, 0.22uH, 5%, 1 Element, SMD, CHIP, 0603 | Murata Manufacturing Co Ltd | LQW18ASR22J0ZJ vs LQW18ASR22J0ZB |
CS0603-R22J-S | General Purpose Inductor, 0.22uH, 5%, Ceramic-Core, 0604, | Chilisin Electronics Corp | LQW18ASR22J0ZJ vs CS0603-R22J-S |
LQW18ASR22J0ZD | FIXED IND 220NH 200MA 2.1 OHM | Murata Manufacturing Co Ltd | LQW18ASR22J0ZJ vs LQW18ASR22J0ZD |
LQW18ASR22J00J | General Purpose Inductor, | Murata Manufacturing Co Ltd | LQW18ASR22J0ZJ vs LQW18ASR22J00J |
CS0603-R22J-N | General Purpose Inductor, 0.22uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | YAGEO Corporation | LQW18ASR22J0ZJ vs CS0603-R22J-N |