LQW18ASR22J00B
Murata Manufacturing Co Ltd
Description: General Purpose Inductor,

Overview of LQW18ASR22J00B by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Telecommunications

CAD Models for LQW18ASR22J00B by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LQW18ASR22J00B by Murata Manufacturing Co Ltd

LQW18ASR22J00B
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
CHIP, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
Murata Electronics
Case/Size Code
0603
DC Resistance
2.1 Ω
Inductance-Nom (L)
0.22 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
0.8 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
BULK
Quality Factor-Min (at L-nom)
25
Rated Current-Max
0.2 A
Self Resonance Frequency
900 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
100 MHz
Tolerance
5%
Want to compare parts?
  1. LQW18ASR22J00B
    Murata Manufacturing Co Ltd
    General Purpose Inductor,
    VS

Alternate Parts for LQW18ASR22J00B

This table gives cross-reference parts and alternative options found for LQW18ASR22J00B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQW18ASR22J00B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AWCS00161008R22J00 General Purpose Inductor, Chilisin Electronics Corp LQW18ASR22J00B vs AWCS00161008R22J00
LQW18ASR22J0ZJ General Purpose Inductor, 0.22uH, 5%, 1 Element, SMD, CHIP, 0603 Murata Manufacturing Co Ltd LQW18ASR22J00B vs LQW18ASR22J0ZJ
LQW18ASR22J0ZB General Purpose Inductor, 0.22uH, 5%, 1 Element, SMD, CHIP, 0603 Murata Manufacturing Co Ltd LQW18ASR22J00B vs LQW18ASR22J0ZB
CS0603-R22J-S General Purpose Inductor, 0.22uH, 5%, Ceramic-Core, 0604, Chilisin Electronics Corp LQW18ASR22J00B vs CS0603-R22J-S
LQW18ASR22J0ZD FIXED IND 220NH 200MA 2.1 OHM Murata Manufacturing Co Ltd LQW18ASR22J00B vs LQW18ASR22J0ZD
LQW18ASR22J00J General Purpose Inductor, Murata Manufacturing Co Ltd LQW18ASR22J00B vs LQW18ASR22J00J
CS0603-R22J-N General Purpose Inductor, 0.22uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT YAGEO Corporation LQW18ASR22J00B vs CS0603-R22J-N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LQW18ASR22J00B by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LQW18ASR22J00B by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of LQW18ASR22J00B would you like to use for your alert(s)?
  • Please alert me when LQW18ASR22J00B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LQW18ASR22J00B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LQW18ASR22J00B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LQW18ASR22J00B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LQW18ASR22J00B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LQW18ASR22J00B by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: