-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.68uH, 10%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-4037-1-ND
|
DigiKey | FIXED IND 680NH 35MA 1.7 OHM SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
137 In Stock |
|
$0.0560 / $0.1900 | Buy Now |
DISTI #
LQM18NNR68K00D
|
Avnet Americas | Multilayer Inductor, 680 nH, 1.7 Ohm, ± 10%, 90 MHz, 35 mA, 0603 [1608 Metric] - Tape and Reel (Alt: LQM18NNR68K00D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0690 / $0.0762 | Buy Now |
DISTI #
V72:2272_07272739
|
Arrow Electronics | Inductor RF Chip Shielded Multi-Layer 0.68uH 10% 25MHz 15Q-Factor Ferrite 0.035A 1.7Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 252 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1633 Container: Cut Strips | Americas - 251 |
|
$0.0544 | Buy Now |
DISTI #
69063873
|
Verical | Inductor RF Chip Shielded Multi-Layer 0.68uH 10% 25MHz 15Q-Factor Ferrite 0.035A 1.7Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 345 Package Multiple: 1 Date Code: 2005 | Americas - 1350 |
|
$0.0543 / $0.0906 | Buy Now |
DISTI #
25770437
|
Verical | Inductor RF Chip Shielded Multi-Layer 0.68uH 10% 25MHz 15Q-Factor Ferrite 0.035A 1.7Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 251 Package Multiple: 1 Date Code: 1633 | Americas - 251 |
|
$0.0544 | Buy Now |
DISTI #
LQM18NNR68K00D
|
TTI | Power Inductors - SMD 680 NH 10% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0610 / $0.0650 | Buy Now |
DISTI #
LQM18NNR68K00D
|
Avnet Abacus | Multilayer Inductor, 680 nH, 1.7 Ohm, � 10%, 90 MHz, 35 mA, 0603 [1608 Metric] (Alt: LQM18NNR68K00D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S521301300739
|
Chip1Stop | Inductor General Purpose Chip Shielded Multi-Layer 680nH 10% 25MHz 15Q-Factor Ferrite 35mA 1.7Ohm DCR 0603 T/R pbFree: Yes Container: Cut Tape | 1350 |
|
$0.0434 / $0.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQM18NNR68K00D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQM18NNR68K00D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.68uH, 10%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0603 | |
Construction | Multilayer Chip | |
Core Material | FERRITE | |
DC Resistance | 1.7 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 0.035 A | |
Self Resonance Frequency | 90 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | Q MEASURED AT 25 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 10% |
This table gives cross-reference parts and alternative options found for LQM18NNR68K00D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQM18NNR68K00D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLF0603-R68KT | General Purpose Inductor, 0.68uH, 10%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | VENKEL LTD | LQM18NNR68K00D vs MLF0603-R68KT |
GLF1608R68K-T | General Purpose Inductor, 0.68uH, 10%, 1 Element, SMD, 0603, CHIP, 0603 | Cal-Chip Electronics | LQM18NNR68K00D vs GLF1608R68K-T |
L0603CR68KSMST | General Purpose Inductor, 0.68uH, 10%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603 | KEMET Corporation | LQM18NNR68K00D vs L0603CR68KSMST |
LQM18NNR68K00J | General Purpose Inductor, 0.68uH, 10%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603 | Murata Manufacturing Co Ltd | LQM18NNR68K00D vs LQM18NNR68K00J |
NFI06KR68TRF | General Purpose Inductor, 0.68uH, 10%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | NIC Components Corp | LQM18NNR68K00D vs NFI06KR68TRF |
LK1608R68K | General Purpose Inductor, 0.68uH, 10%, 1 Element, Ferrite-Core, SMD, 0603, CHIP | TAIYO YUDEN | LQM18NNR68K00D vs LK1608R68K |
LQM18NNR68K00B | General Purpose Inductor, 0.68uH, 10%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603 | Murata Manufacturing Co Ltd | LQM18NNR68K00D vs LQM18NNR68K00B |