LK1608R68K
Description: General Purpose Inductor, 0.68uH, 10%, 1 Element, Ferrite-Core, SMD, 0603, CHIP

Overview of LK1608R68K by TAIYO YUDEN

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LK1608R68K by TAIYO YUDEN
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LK1608R68K by TAIYO YUDEN

LK1608R68K
TAIYO YUDEN
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TAIYO YUDEN CO LTD
Package Description
0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
0603
Construction
Multilayer Chip
Core Material
FERRITE
DC Resistance
1.7 Ω
Inductance-Nom (L)
0.68 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Height
0.8 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Quality Factor-Min (at L-nom)
15
Rated Current-Max
0.035 A
Self Resonance Frequency
80 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
25 MHz
Tolerance
10%
Want to compare parts?
  1. LK1608R68K
    TAIYO YUDEN
    General Purpose Inductor, 0.68uH, 10%, 1 Element, Ferrite-Core, SMD, 0603, CHIP
    VS

Alternate Parts for LK1608R68K

This table gives cross-reference parts and alternative options found for LK1608R68K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LK1608R68K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NFI06KR68TRF General Purpose Inductor, 0.68uH, 10%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT NIC Components Corp LK1608R68K vs NFI06KR68TRF
MLF0603-R68KT General Purpose Inductor, 0.68uH, 10%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT VENKEL LTD LK1608R68K vs MLF0603-R68KT
LQM18NNR68K00D General Purpose Inductor, 0.68uH, 10%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603 Murata Manufacturing Co Ltd LK1608R68K vs LQM18NNR68K00D
GLF1608R68K-T General Purpose Inductor, 0.68uH, 10%, 1 Element, SMD, 0603, CHIP, 0603 Cal-Chip Electronics LK1608R68K vs GLF1608R68K-T
L0603CR68KSMST General Purpose Inductor, 0.68uH, 10%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603 KEMET Corporation LK1608R68K vs L0603CR68KSMST

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LK1608R68K by TAIYO YUDEN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LK1608R68K by TAIYO YUDEN

  • Please alert me when LK1608R68K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LK1608R68K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LK1608R68K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LK1608R68K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LK1608R68K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LK1608R68K by TAIYO YUDEN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: