Part Details for LQ1V687M10025SS by Samwha Electronics
Overview of LQ1V687M10025SS by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for LQ1V687M10025SS
LQ1V687M10025SS CAD Models
LQ1V687M10025SS Part Data Attributes
|
LQ1V687M10025SS
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
LQ1V687M10025SS
Samwha Electronics
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.238 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1595 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for LQ1V687M10025SS
This table gives cross-reference parts and alternative options found for LQ1V687M10025SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQ1V687M10025SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UHV1V681MPD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | LQ1V687M10025SS vs UHV1V681MPD1CP |
EKZM350ELL681MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | LQ1V687M10025SS vs EKZM350ELL681MJ25S |
LQ1V687M10025CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | LQ1V687M10025SS vs LQ1V687M10025CS |
EKZN350EC3681MJ25S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | LQ1V687M10025SS vs EKZN350EC3681MJ25S |
RJM-35V681MH6#-GAT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 680uF, | ELNA America Inc | LQ1V687M10025SS vs RJM-35V681MH6#-GAT |
EKZH350EBC681MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | LQ1V687M10025SS vs EKZH350EBC681MJ25S |
NRZJ681M35V10X25TB12.7MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 680uF, | NIC Components Corp | LQ1V687M10025SS vs NRZJ681M35V10X25TB12.7MMPF |
RJM-35V681MH6# | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 680uF, | ELNA America Inc | LQ1V687M10025SS vs RJM-35V681MH6# |
35ZLJ680MCE10X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | LQ1V687M10025SS vs 35ZLJ680MCE10X25 |
RJM-35V681MH6#-F49 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 680uF, | ELNA America Inc | LQ1V687M10025SS vs RJM-35V681MH6#-F49 |