Part Details for EKZM350ELL681MJ25S by Chemi-Con
Overview of EKZM350ELL681MJ25S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKZM350ELL681MJ25S
EKZM350ELL681MJ25S CAD Models
EKZM350ELL681MJ25S Part Data Attributes
|
EKZM350ELL681MJ25S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKZM350ELL681MJ25S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.238 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1350 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKZM350ELL681MJ25S
This table gives cross-reference parts and alternative options found for EKZM350ELL681MJ25S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKZM350ELL681MJ25S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UHV1V681MPD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | EKZM350ELL681MJ25S vs UHV1V681MPD1CP |
LQ1V687M10025CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | EKZM350ELL681MJ25S vs LQ1V687M10025CS |
EKZN350EC3681MJ25S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | EKZM350ELL681MJ25S vs EKZN350EC3681MJ25S |
RJM-35V681MH6#-GAT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 680uF, | ELNA America Inc | EKZM350ELL681MJ25S vs RJM-35V681MH6#-GAT |
EKZH350EBC681MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | EKZM350ELL681MJ25S vs EKZH350EBC681MJ25S |
NRZJ681M35V10X25TB12.7MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 680uF, | NIC Components Corp | EKZM350ELL681MJ25S vs NRZJ681M35V10X25TB12.7MMPF |
RJM-35V681MH6# | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 680uF, | ELNA America Inc | EKZM350ELL681MJ25S vs RJM-35V681MH6# |
35ZLJ680MCE10X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EKZM350ELL681MJ25S vs 35ZLJ680MCE10X25 |
RJM-35V681MH6#-F49 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 680uF, | ELNA America Inc | EKZM350ELL681MJ25S vs RJM-35V681MH6#-F49 |
LZ1V687M10025CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | EKZM350ELL681MJ25S vs LZ1V687M10025CS |