Part Details for LPH182M063A3P3 by Aerovox Corporation
Overview of LPH182M063A3P3 by Aerovox Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LPH182M063A3P3
LPH182M063A3P3 CAD Models
LPH182M063A3P3 Part Data Attributes
|
LPH182M063A3P3
Aerovox Corporation
Buy Now
Datasheet
|
Compare Parts:
LPH182M063A3P3
Aerovox Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 1800uF, THROUGH HOLE MOUNT, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROVOX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 112 mΩ | |
Leakage Current | 0.00134 mA | |
Manufacturer Series | LPH | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 2340 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for LPH182M063A3P3
This table gives cross-reference parts and alternative options found for LPH182M063A3P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPH182M063A3P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
81DA182M063HB2D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | LPH182M063A3P3 vs 81DA182M063HB2D |
LG63M1800BPF-2035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LPH182M063A3P3 vs LG63M1800BPF-2035 |
63MXG1800MOOESN20X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LPH182M063A3P3 vs 63MXG1800MOOESN20X25 |
63KXF1800MSN30X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 1800uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Rubycon Corporation | LPH182M063A3P3 vs 63KXF1800MSN30X20 |
LAH-63V182MS31#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, | TAIYO YUDEN | LPH182M063A3P3 vs LAH-63V182MS31#B |
63AXF1800MST30X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 1800uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | LPH182M063A3P3 vs 63AXF1800MST30X20 |
LGT063M1800BPF-2525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | LPH182M063A3P3 vs LGT063M1800BPF-2525 |
63VXP1800MST25X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, CAN | Rubycon Corporation | LPH182M063A3P3 vs 63VXP1800MST25X30 |
63VXP1800M22X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, CAN | Rubycon Corporation | LPH182M063A3P3 vs 63VXP1800M22X35 |
63AXF1800M30X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 1800uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | LPH182M063A3P3 vs 63AXF1800M30X20 |