Part Details for 63KXF1800MSN30X20 by Rubycon Corporation
Overview of 63KXF1800MSN30X20 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 63KXF1800MSN30X20
63KXF1800MSN30X20 CAD Models
63KXF1800MSN30X20 Part Data Attributes
|
63KXF1800MSN30X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
63KXF1800MSN30X20
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 1800uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.01025 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1520 mA | |
Surface Mount | NO | |
Tan Delta | 0.3 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for 63KXF1800MSN30X20
This table gives cross-reference parts and alternative options found for 63KXF1800MSN30X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63KXF1800MSN30X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
81DA182M063HB2D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | 63KXF1800MSN30X20 vs 81DA182M063HB2D |
LG63M1800BPF-2035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 63KXF1800MSN30X20 vs LG63M1800BPF-2035 |
63MXG1800MOOESN20X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 63KXF1800MSN30X20 vs 63MXG1800MOOESN20X25 |
LAH-63V182MS31#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, | TAIYO YUDEN | 63KXF1800MSN30X20 vs LAH-63V182MS31#B |
LPH182M063A3P3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 1800uF, THROUGH HOLE MOUNT, CAN | Aerovox Corporation | 63KXF1800MSN30X20 vs LPH182M063A3P3 |
63AXF1800MST30X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 1800uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 63KXF1800MSN30X20 vs 63AXF1800MST30X20 |
LGT063M1800BPF-2525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | 63KXF1800MSN30X20 vs LGT063M1800BPF-2525 |
63VXP1800MST25X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, CAN | Rubycon Corporation | 63KXF1800MSN30X20 vs 63VXP1800MST25X30 |
63VXP1800M22X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, CAN | Rubycon Corporation | 63KXF1800MSN30X20 vs 63VXP1800M22X35 |
63AXF1800M30X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 1800uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 63KXF1800MSN30X20 vs 63AXF1800M30X20 |