Part Details for LPH121M250A3P3 by Aerovox Corporation
Overview of LPH121M250A3P3 by Aerovox Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LPH121M250A3P3
LPH121M250A3P3 CAD Models
LPH121M250A3P3 Part Data Attributes
|
LPH121M250A3P3
Aerovox Corporation
Buy Now
Datasheet
|
Compare Parts:
LPH121M250A3P3
Aerovox Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 120uF, THROUGH HOLE MOUNT, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROVOX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 476 mΩ | |
Leakage Current | 0.00069 mA | |
Manufacturer Series | LPH | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1140 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for LPH121M250A3P3
This table gives cross-reference parts and alternative options found for LPH121M250A3P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPH121M250A3P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGJ2E121MHLA15 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | LPH121M250A3P3 vs LGJ2E121MHLA15 |
81DA121M250HA2D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | LPH121M250A3P3 vs 81DA121M250HA2D |
ECEC2EC121BB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 120uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | LPH121M250A3P3 vs ECEC2EC121BB |
CEBUF2E121M2 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | LPH121M250A3P3 vs CEBUF2E121M2 |
LPH121M250A1P3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 120uF, THROUGH HOLE MOUNT, CAN | Aerovox Corporation | LPH121M250A3P3 vs LPH121M250A1P3 |
HT2E127M25015HC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, 15 MMH, ROHS COMPLIANT | Samwha Electronics | LPH121M250A3P3 vs HT2E127M25015HC |
ECEC2EC121BA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | LPH121M250A3P3 vs ECEC2EC121BA |
HK2E127M22020HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | LPH121M250A3P3 vs HK2E127M22020HA |
ECEC2EX121CB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, CAN | Panasonic Electronic Components | LPH121M250A3P3 vs ECEC2EX121CB |
ECEC2EX121BB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, CAN | Panasonic Electronic Components | LPH121M250A3P3 vs ECEC2EX121BB |