Part Details for ECEC2EX121BB by Panasonic Electronic Components
Overview of ECEC2EX121BB by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECEC2EX121BB
ECEC2EX121BB CAD Models
ECEC2EX121BB Part Data Attributes
|
ECEC2EX121BB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEC2EX121BB
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.51 mA | |
Manufacturer Series | TS-NXA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECEC2EX121BB
This table gives cross-reference parts and alternative options found for ECEC2EX121BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEC2EX121BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGE2E121MHSZ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | ECEC2EX121BB vs LGE2E121MHSZ |
CEBUF2E121M2 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | ECEC2EX121BB vs CEBUF2E121M2 |
LGJ2E121MELZ | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | ECEC2EX121BB vs LGJ2E121MELZ |
ECEC2EX121BA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECEC2EX121BB vs ECEC2EX121BA |
ECES2EC121BB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 120uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | ECEC2EX121BB vs ECES2EC121BB |
LGJ2E121MELA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | ECEC2EX121BB vs LGJ2E121MELA |
CEAUF2E121M20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | ECEC2EX121BB vs CEAUF2E121M20 |
CEBUF2E121M1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | ECEC2EX121BB vs CEBUF2E121M1 |
ECEC2EX121CA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECEC2EX121BB vs ECEC2EX121CA |
3HE2EVB127MHA2220 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ECEC2EX121BB vs 3HE2EVB127MHA2220 |