Datasheets
LPD5030V-473MRC by: Coilcraft Inc

SMPS Transformer, CHIP

Part Details for LPD5030V-473MRC by Coilcraft Inc

Overview of LPD5030V-473MRC by Coilcraft Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LPD5030V-224MEB Coilcraft Inc SMPS Transformer,
LPD5030V-682MEC Coilcraft Inc SMPS Transformer,
LPD5030V-333MRB Coilcraft Inc SMPS Transformer,

Price & Stock for LPD5030V-473MRC

Part # Distributor Description Stock Price Buy
Coilcraft Direct Transformer, SMT, RoHS, lead-free, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 0
  • 1 $1.3700
  • 375 $1.1400
  • 750 $0.7800
  • 1,500 $0.6600
  • 3,000 $0.5400
  • 6,000 $0.5000
$0.5000 / $1.3700 Buy Now

Part Details for LPD5030V-473MRC

LPD5030V-473MRC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LPD5030V-473MRC Part Data Attributes

LPD5030V-473MRC Coilcraft Inc
Buy Now Datasheet
Compare Parts:
LPD5030V-473MRC Coilcraft Inc SMPS Transformer, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer COILCRAFT INC
Package Description CHIP
Reach Compliance Code unknown
ECCN Code EAR99
Height 2.9 mm
JESD-609 Code e3
Length 4.8 mm
Mounting Feature SURFACE MOUNT
Number of Primary Winding 1
Number of Secondary Winding 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Primary Inductance 47 µH
Surface Mount YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Transformer Type SMPS TRANSFORMER
Width 4.8 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LPD5030V-473MRC by Coilcraft Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LPD5030V-473MRC by Coilcraft Inc

Select Manufacturer
Which Manufacturer of LPD5030V-473MRC would you like to use for your alert(s)?
  • Please alert me when LPD5030V-473MRC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LPD5030V-473MRC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LPD5030V-473MRC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LPD5030V-473MRC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LPD5030V-473MRC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LPD5030V-473MRC by Coilcraft Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: