Part Details for LPC2210FBD144/01,5 by NXP Semiconductors
Overview of LPC2210FBD144/01,5 by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPC2210FBD144/01,5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-LPC2210FBD144/01,5-ND
|
DigiKey | IC MCU 16/32BIT ROMLESS 144LQFP Min Qty: 60 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
1860 In Stock |
|
$7.3900 | Buy Now |
DISTI #
568-4012-ND
|
DigiKey | IC MCU 16/32BIT ROMLESS 144LQFP Min Qty: 60 Lead time: 13 Weeks Container: Tray | Limited Supply - Call |
|
$10.7957 | Buy Now |
DISTI #
LPC2210FBD144/01,5
|
Avnet Americas | MCU 16-bit/32-bit LPC2000 ARM7TDMI-S RISC ROMLess 1.8V/3.3V 144-Pin LQFP Tray - Trays (Alt: LPC2210FBD144/01,5) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Container: Tray | 0 |
|
$6.8674 / $7.9196 | Buy Now |
DISTI #
771-LPC2210FBD14401S
|
Mouser Electronics | ARM Microcontrollers - MCU ARM7 16KR/10BADC ROMLESS RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$6.9300 | Buy Now |
|
Rochester Electronics | LPC2210 - Arm7, 32-Bit RISC Microcontroller RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 4 |
|
$7.5500 / $8.8800 | Buy Now |
DISTI #
LPC2210FBD144/01,5
|
Avnet Silica | MCU 16-bit/32-bit LPC2000 ARM7TDMI-S RISC ROMLess 1.8V/3.3V 144-Pin LQFP Tray (Alt: LPC2210FBD144/01,5) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LPC2210FBD144/01,5
|
EBV Elektronik | MCU 16-bit/32-bit LPC2000 ARM7TDMI-S RISC ROMLess 1.8V/3.3V 144-Pin LQFP Tray (Alt: LPC2210FBD144/01,5) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 1860 |
|
$5.5400 | RFQ |
Part Details for LPC2210FBD144/01,5
LPC2210FBD144/01,5 CAD Models
LPC2210FBD144/01,5 Part Data Attributes
|
LPC2210FBD144/01,5
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC2210FBD144/01,5
NXP Semiconductors
LPC2210/2220 - 16/32-bit ARM microcontrollers; flashless, with 10-bit ADC and external memory interface QFP 144-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-486-1, LQFP-144 | |
Pin Count | 144 | |
Manufacturer Package Code | SOT486-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | ALSO REQUIRES 3.3 V SUPPLY | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | ARM7 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 2 | |
Number of I/O Lines | 76 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 0 | |
ROM Programmability | ROM LESS | |
Seated Height-Max | 1.6 mm | |
Speed | 75 MHz | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for LPC2210FBD144/01,5
This table gives cross-reference parts and alternative options found for LPC2210FBD144/01,5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPC2210FBD144/01,5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPC2210FBD144/01K | RISC Microcontroller | NXP Semiconductors | LPC2210FBD144/01,5 vs LPC2210FBD144/01K |
LPC2210FBD144/01,551 | RISC Microcontroller | NXP Semiconductors | LPC2210FBD144/01,5 vs LPC2210FBD144/01,551 |
935282078551 | 32-BIT, 60MHz, RISC MICROCONTROLLER, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-486-1, LQFP-144 | NXP Semiconductors | LPC2210FBD144/01,5 vs 935282078551 |
LPC2210FBD144,551 | LPC2210FBD144 | NXP Semiconductors | LPC2210FBD144/01,5 vs LPC2210FBD144,551 |
LPC2210FBD144 | IC 32-BIT, 60 MHz, RISC MICROCONTROLLER, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-486-1, LQFP-144, Microcontroller | NXP Semiconductors | LPC2210FBD144/01,5 vs LPC2210FBD144 |