Part Details for LPC2210FBD144/01,551 by NXP Semiconductors
Overview of LPC2210FBD144/01,551 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPC2210FBD144/01,551
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LPC2210FBD144/01,5
|
Avnet Silica | MCU 16-bit/32-bit LPC2000 ARM7TDMI-S RISC ROMLess 1.8V/3.3V 144-Pin LQFP Tray (Alt: LPC2210FBD144/01,5) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for LPC2210FBD144/01,551
LPC2210FBD144/01,551 CAD Models
LPC2210FBD144/01,551 Part Data Attributes
|
LPC2210FBD144/01,551
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC2210FBD144/01,551
NXP Semiconductors
RISC Microcontroller
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LFQFP, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Clock Frequency-Max | 50 MHz | |
DMA Channels | NO | |
External Data Bus Width | 32 | |
Length | 20 mm | |
Number of I/O Lines | 76 | |
Number of Terminals | 144 | |
PWM Channels | YES | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Speed | 60 MHz | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for LPC2210FBD144/01,551
This table gives cross-reference parts and alternative options found for LPC2210FBD144/01,551. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPC2210FBD144/01,551, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPC2210FBD144/01K | RISC Microcontroller | NXP Semiconductors | LPC2210FBD144/01,551 vs LPC2210FBD144/01K |
935282078551 | 32-BIT, 60MHz, RISC MICROCONTROLLER, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-486-1, LQFP-144 | NXP Semiconductors | LPC2210FBD144/01,551 vs 935282078551 |
LPC2210FBD144,551 | LPC2210FBD144 | NXP Semiconductors | LPC2210FBD144/01,551 vs LPC2210FBD144,551 |
LPC2210FBD144 | IC 32-BIT, 60 MHz, RISC MICROCONTROLLER, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-486-1, LQFP-144, Microcontroller | NXP Semiconductors | LPC2210FBD144/01,551 vs LPC2210FBD144 |