-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LPC2109/2119/2129 - Single-chip 16/32-bit microcontrollers; 64/128/256 kB ISP/IAP flash with 10-bit ADC and CAN QFP 64-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W3341
|
Newark | 32 Bit Microcontroller, Arm7Tdmi, 60 Mhz, 64 Kb, 8 Kb, 64, Lqfp Rohs Compliant: Yes |Nxp LPC2109FBD64/01,15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.6100 / $13.1100 | Buy Now |
DISTI #
568-4311-ND
|
DigiKey | IC MCU 16/32BIT 64KB FLSH 64LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
159 In Stock |
|
$9.1204 / $12.4500 | Buy Now |
DISTI #
LPC2109FBD64/01,15
|
Avnet Americas | MCU 16-bit/32-bit LPC2000 ARM7TDMI-S RISC 64KB Flash 1.8V/3.3V 64-Pin LQFP Tray - Trays (Alt: LPC2109FBD64/01,15) RoHS: Compliant Min Qty: 59 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 160 Partner Stock |
|
$10.2971 / $11.3183 | Buy Now |
|
Rochester Electronics | LPC2109 - Arm7, 32-Bit RISC Microcontroller RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 62 |
|
$7.6200 / $8.9700 | Buy Now |
|
Flip Electronics | Stock, ship today | 160 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPC2109FBD64/01,15
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC2109FBD64/01,15
NXP Semiconductors
LPC2109/2119/2129 - Single-chip 16/32-bit microcontrollers; 64/128/256 kB ISP/IAP flash with 10-bit ADC and CAN QFP 64-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
parentfamilyid | 1076232 | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT314-2, LQFP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | SOT314-2 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 2 Days | |
kg CO2e/kg | 11.6 | |
Average Weight (mg) | 417.7 | |
CO2e (mg) | 4845.32 | |
Samacsys Description | NXP LPC2109FBD64/01,15, 16/32bit ARM7TDMI-S Microcontroller, 60MHz, 64 kB Flash, 64-Pin LQFP | |
Samacsys Manufacturer | NXP | |
Samacsys Modified On | 2023-03-07 16:10:32 | |
Category CO2 Kg | 11.6 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Has ADC | YES | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | ARM7 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 46 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 60 MHz | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |