There are no models available for this part yet.
Overview of LPC1765FBD100/3271 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GA3271-ALB | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT | |
7M3-271 | Coilcraft Inc | Variable Inductor, 0.23uH Min, 0.311uH Max, Ferrite-Core, Shielded, 3030, DIP-5 | |
GA3271-ALD | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT |
CAD Models for LPC1765FBD100/3271 by NXP Semiconductors
Part Data Attributes for LPC1765FBD100/3271 by NXP Semiconductors
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.31.00.01
|
Alternate Parts for LPC1765FBD100/3271
This table gives cross-reference parts and alternative options found for LPC1765FBD100/3271. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPC1765FBD100/3271, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935287918557 | RISC Microcontroller | NXP Semiconductors | LPC1765FBD100/3271 vs 935287918557 |
LPC1765FBD100,551 | LPC1765FBD100 - 256kB flash, 64kB SRAM, USB, LQFP100 package QFP 100-Pin | NXP Semiconductors | LPC1765FBD100/3271 vs LPC1765FBD100,551 |
LPC1765FBD100K | RISC Microcontroller | NXP Semiconductors | LPC1765FBD100/3271 vs LPC1765FBD100K |