Part Details for LPC1763FBD100Y by NXP Semiconductors
Overview of LPC1763FBD100Y by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for LPC1763FBD100Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC0404
|
Newark | 256Kb Flash, 64Kb Sram, No Can, Lqfp100 Package/ Reel Rohs Compliant: Yes |Nxp LPC1763FBD100Y Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8700 | Buy Now |
DISTI #
LPC1763FBD100Y-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 100LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
1000 In Stock |
|
$6.7599 / $11.9200 | Buy Now |
DISTI #
LPC1763FBD100Y
|
Avnet Americas | MCU 32-Bit LPC1763 ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP T/R - Tape and Reel (Alt: LPC1763FBD100Y) Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$5.2595 / $6.0355 | Buy Now |
DISTI #
771-LPC1763FBD100Y
|
Mouser Electronics | ARM Microcontrollers - MCU 256kB flash, 64kB SRAM, no CAN, LQFP100 package RoHS: Compliant | 399 |
|
$6.4600 / $11.9200 | Buy Now |
|
Future Electronics | ARM Cortex-M3 series Microcontroller IC 32-Bit 100MHz 256KB FLASH 100-LQFP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$5.9200 | Buy Now |
|
Rochester Electronics | LPC1763 - Microcontroller based on Arm Cortex-M3 RoHS: Compliant Status: Active Min Qty: 1 | 2500 |
|
$5.8800 / $6.9200 | Buy Now |
DISTI #
LPC1763FBD100Y
|
Avnet Silica | MCU 32-Bit LPC1763 ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP T/R (Alt: LPC1763FBD100Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LPC1763FBD100Y
|
EBV Elektronik | MCU 32-Bit LPC1763 ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP T/R (Alt: LPC1763FBD100Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for LPC1763FBD100Y
LPC1763FBD100Y CAD Models
LPC1763FBD100Y Part Data Attributes
|
LPC1763FBD100Y
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC1763FBD100Y
NXP Semiconductors
LPC1763FBD100 - 256kB flash, 64kB SRAM, no CAN, LQFP100 package QFP 100-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Pin Count | 100 | |
Manufacturer Package Code | SOT407-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 70 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 65536 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Speed | 100 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for LPC1763FBD100Y
This table gives cross-reference parts and alternative options found for LPC1763FBD100Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPC1763FBD100Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPC1763FBD100,551 | LPC1763FBD100 - 256kB flash, 64kB SRAM, no CAN, LQFP100 package QFP 100-Pin | NXP Semiconductors | LPC1763FBD100Y vs LPC1763FBD100,551 |
LPC1763FBD100K | LPC1763FBD100 - 256kB flash, 64kB SRAM, no CAN, LQFP100 package QFP 100-Pin | NXP Semiconductors | LPC1763FBD100Y vs LPC1763FBD100K |
935291276551 | 32-BIT, FLASH, 100MHz, RISC MICROCONTROLLER, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SOT-407-1, MS-026, LQFP-100 | NXP Semiconductors | LPC1763FBD100Y vs 935291276551 |
935291276557 | 32-BIT, FLASH, 100MHz, RISC MICROCONTROLLER, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SOT-407-1, MS-026, LQFP-100 | NXP Semiconductors | LPC1763FBD100Y vs 935291276557 |