Part Details for LPC1763FBD100,551 by NXP Semiconductors
Overview of LPC1763FBD100,551 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPC1763FBD100,551
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
568-5658-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 100LQFP Min Qty: 90 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.7504 | Buy Now |
|
Rochester Electronics | LPC1763 - Microcontroller based on Arm Cortex-M3 RoHS: Compliant Status: Active Min Qty: 1 | 4 |
|
$5.8800 / $6.9200 | Buy Now |
Part Details for LPC1763FBD100,551
LPC1763FBD100,551 CAD Models
LPC1763FBD100,551 Part Data Attributes
|
LPC1763FBD100,551
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC1763FBD100,551
NXP Semiconductors
LPC1763FBD100 - 256kB flash, 64kB SRAM, no CAN, LQFP100 package QFP 100-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SOT-407-1, MS-026, LQFP-100 | |
Pin Count | 100 | |
Manufacturer Package Code | SOT407-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 70 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 100 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for LPC1763FBD100,551
This table gives cross-reference parts and alternative options found for LPC1763FBD100,551. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPC1763FBD100,551, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPC1763FBD100Y | LPC1763FBD100 - 256kB flash, 64kB SRAM, no CAN, LQFP100 package QFP 100-Pin | NXP Semiconductors | LPC1763FBD100,551 vs LPC1763FBD100Y |
LPC1763FBD100K | LPC1763FBD100 - 256kB flash, 64kB SRAM, no CAN, LQFP100 package QFP 100-Pin | NXP Semiconductors | LPC1763FBD100,551 vs LPC1763FBD100K |
935291276551 | 32-BIT, FLASH, 100MHz, RISC MICROCONTROLLER, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SOT-407-1, MS-026, LQFP-100 | NXP Semiconductors | LPC1763FBD100,551 vs 935291276551 |
935291276557 | 32-BIT, FLASH, 100MHz, RISC MICROCONTROLLER, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SOT-407-1, MS-026, LQFP-100 | NXP Semiconductors | LPC1763FBD100,551 vs 935291276557 |