Part Details for LPC1763FBD100K by NXP Semiconductors
Overview of LPC1763FBD100K by NXP Semiconductors
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for LPC1763FBD100K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6549
|
Newark | Mpu, Arm Cortex-M3, 100Mhz, Lqfp-100, Product Range:Lpc Family Lpc1700 Series Microcontrollers, Architecture:Arm Cortex-M3, No. Of Bits:32Bit, Cpu Speed:100Mhz, Program Memory Size:256Kb, Ram Memory Size:64Kb, No. Of Pins:100Pins, Rohs Compliant: Yes |Nxp LPC1763FBD100K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7736 |
|
$7.3700 / $12.4000 | Buy Now |
DISTI #
11AC3286
|
Newark | Lpc1763Fbd100 Rohs Compliant: Yes |Nxp LPC1763FBD100K Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4900 / $7.5000 | Buy Now |
DISTI #
568-LPC1763FBD100K-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 100LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
1265 In Stock |
|
$6.7599 / $11.9200 | Buy Now |
DISTI #
LPC1763FBD100K
|
Avnet Americas | ARM MCU, 32-bit, ARM Cortex-M3, 100 MHz, 256 KB, 64 KB, 100 Pins, LQFP - Trays (Alt: LPC1763FBD100K) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 13 Weeks, 0 Days Container: Tray | 450 |
|
$5.3458 / $6.1649 | Buy Now |
DISTI #
771-LPC1763FBD100K
|
Mouser Electronics | ARM Microcontrollers - MCU 256kB flash, 64kB SRAM, no CAN, LQFP100 package RoHS: Compliant | 3231 |
|
$6.2600 / $11.9200 | Buy Now |
|
Future Electronics | LPC17xx Series 256 kB Flash 64 kB RAM SMT 32-Bit-Microcontroller - LQFP-80 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Tray | 32Tray |
|
$5.6600 / $5.9100 | Buy Now |
|
Future Electronics | LPC17xx Series 256 kB Flash 64 kB RAM SMT 32-Bit-Microcontroller - LQFP-80 RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$6.7400 | Buy Now |
|
Rochester Electronics | LPC1763 - Microcontroller based on Arm Cortex-M3 RoHS: Compliant Status: Active Min Qty: 1 | 295 |
|
$5.8800 / $6.9200 | Buy Now |
DISTI #
LPC1763FBD100K
|
Avnet Silica | ARM MCU, 32-bit, ARM Cortex-M3, 100 MHz, 256 KB, 64 KB, 100 Pins, LQFP (Alt: LPC1763FBD100K) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 15 Weeks, 0 Days | Silica - 14400 |
|
Buy Now | |
|
Chip Stock | 29345 |
|
RFQ |
Part Details for LPC1763FBD100K
LPC1763FBD100K CAD Models
LPC1763FBD100K Part Data Attributes
|
LPC1763FBD100K
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC1763FBD100K
NXP Semiconductors
LPC1763FBD100 - 256kB flash, 64kB SRAM, no CAN, LQFP100 package QFP 100-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | LQFP-100 | |
Pin Count | 100 | |
Manufacturer Package Code | SOT407-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 70 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 65536 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 100 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for LPC1763FBD100K
This table gives cross-reference parts and alternative options found for LPC1763FBD100K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPC1763FBD100K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935291276557 | 32-BIT, FLASH, 100MHz, RISC MICROCONTROLLER, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SOT-407-1, MS-026, LQFP-100 | NXP Semiconductors | LPC1763FBD100K vs 935291276557 |
935291276551 | 32-BIT, FLASH, 100MHz, RISC MICROCONTROLLER, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SOT-407-1, MS-026, LQFP-100 | NXP Semiconductors | LPC1763FBD100K vs 935291276551 |
LPC1763FBD100,551 | LPC1763FBD100 - 256kB flash, 64kB SRAM, no CAN, LQFP100 package QFP 100-Pin | NXP Semiconductors | LPC1763FBD100K vs LPC1763FBD100,551 |