Part Details for LPC1114FHN33/301K by NXP Semiconductors
Overview of LPC1114FHN33/301K by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLR1075-301KE | Coilcraft Inc | Power inductor, shielded, 10% tol, SMT, RoHS, halogen-free | |
SLR1070-301KEC | Coilcraft Inc | General Purpose Inductor, | |
SLR1075-301KEC | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for LPC1114FHN33/301K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH8068
|
Newark | 32Kb Flash, 8Kb Sram, Hvqfn32 Package/ Tray Rohs Compliant: Yes |Nxp LPC1114FHN33/301K RoHS: Compliant Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1400 | Buy Now |
DISTI #
568-LPC1114FHN33/301K-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 32HVQFN Min Qty: 1 Lead time: 13 Weeks Container: Tray |
756 In Stock |
|
$2.0097 / $3.9400 | Buy Now |
DISTI #
LPC1114FHN33/301K
|
Avnet Americas | MCU 32-Bit LPC1100 ARM Cortex-M0 RISC 32KB Flash 8KB SRAM 33-Pin HVQFN T/R - Trays (Alt: LPC1114FHN33/301K) RoHS: Compliant Min Qty: 156 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 1030 Partner Stock |
|
RFQ | |
DISTI #
LPC1114FHN33/301K
|
Avnet Americas | MCU 32-Bit LPC1100 ARM Cortex-M0 RISC 32KB Flash 8KB SRAM 33-Pin HVQFN T/R - Trays (Alt: LPC1114FHN33/301K) Min Qty: 1300 Package Multiple: 1300 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$1.7686 | Buy Now |
DISTI #
771-LPC1114FHN33301K
|
Mouser Electronics | ARM Microcontrollers - MCU 32kB flash, 8kB SRAM, HVQFN32 package RoHS: Compliant | 0 |
|
$2.0000 / $2.0100 | Order Now |
|
Future Electronics | 32kB flash, 8kB SRAM, HVQFN32 package RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 1300 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$2.0900 | Buy Now |
|
Rochester Electronics | LPC1114 - Scalable 32-bit Microcontroller (MCU) based on ARM Cortex-M0 Cores RoHS: Compliant Status: Active Min Qty: 1 | 1030 |
|
$1.9900 / $2.3400 | Buy Now |
DISTI #
LPC1114FHN33/301K
|
Avnet Silica | MCU 32-Bit LPC1100 ARM Cortex-M0 RISC 32KB Flash 8KB SRAM 33-Pin HVQFN T/R (Alt: LPC1114FHN33/301K) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LPC1114FHN33/301K
|
EBV Elektronik | MCU 32-Bit LPC1100 ARM Cortex-M0 RISC 32KB Flash 8KB SRAM 33-Pin HVQFN T/R (Alt: LPC1114FHN33/301K) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for LPC1114FHN33/301K
LPC1114FHN33/301K CAD Models
LPC1114FHN33/301K Part Data Attributes
|
LPC1114FHN33/301K
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC1114FHN33/301K
NXP Semiconductors
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 50MHz, CMOS, PQCC33
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | HVQCCN, LCC33,.2SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N33 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 28 | |
Number of Terminals | 33 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC33,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for LPC1114FHN33/301K
This table gives cross-reference parts and alternative options found for LPC1114FHN33/301K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPC1114FHN33/301K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPC1114FHN33/301,5 | LPC1114FHN33 - 32kB flash, 8kB SRAM, HVQFN32 package QFN 32-Pin | NXP Semiconductors | LPC1114FHN33/301K vs LPC1114FHN33/301,5 |
LPC1114FHN33/301:5 | LPC1114FHN33 - 32kB flash, 8kB SRAM, HVQFN32 package QFN 32-Pin | NXP Semiconductors | LPC1114FHN33/301K vs LPC1114FHN33/301:5 |