Part Details for LPA-C011301S-5.4 by ITW Lumex
Overview of LPA-C011301S-5.4 by ITW Lumex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPA-C011301S-5.4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50M8783
|
Newark | Light Pipe, Vertical, 5.4 Mm, Circular, 1, Transparent, Surface |Lumex LPA-C011301S-5.4 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
LPA-C011301S-5.4-ND
|
DigiKey | LIGHT PIPE 5.4MM SINGLE VERT SMD Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
3740 In Stock |
|
$0.6490 / $0.7110 | Buy Now |
|
Master Electronics | RoHS: Compliant |
3740 In Stock |
|
$0.6490 / $0.7110 | Buy Now |
Part Details for LPA-C011301S-5.4
LPA-C011301S-5.4 CAD Models
LPA-C011301S-5.4 Part Data Attributes:
Alternate Parts for LPA-C011301S-5.4
This table gives cross-reference parts and alternative options found for LPA-C011301S-5.4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPA-C011301S-5.4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPA-C011301S-30 | Optical Pipe, | ITW Lumex | LPA-C011301S-5.4 vs LPA-C011301S-30 |
LPA-C011301S-40 | Optical Pipe, | ITW Lumex | LPA-C011301S-5.4 vs LPA-C011301S-40 |
LPA-C011301S-4 | Optical Pipe, | ITW Lumex | LPA-C011301S-5.4 vs LPA-C011301S-4 |
LPA-C011301S-15 | Optical Pipe, | ITW Lumex | LPA-C011301S-5.4 vs LPA-C011301S-15 |
LPA-C011301S-X | Optical Pipe | ITW Lumex | LPA-C011301S-5.4 vs LPA-C011301S-X |