Part Details for LPA-C011301S-4 by ITW Lumex
Overview of LPA-C011301S-4 by ITW Lumex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPA-C011301S-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02M6467
|
Newark | Light Pipe, 1, Circular, Clear, Pcb, Length:4Mm, No. Of Light Pipes:1Pipes, Light Pipe Shape:Circular, Light Pipe Mounting:Press Fit, Light Pipe Colour:Transparent, Product Range:Transbrite Series Rohs Compliant: Yes |Lumex LPA-C011301S-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 990 |
|
$0.4460 / $1.3900 | Buy Now |
DISTI #
67-2199-ND
|
DigiKey | LIGHT PIPE 4MM SINGLE VERT SMD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
13766 In Stock |
|
$0.4297 / $1.3400 | Buy Now |
DISTI #
696-LPA-C011301S-4
|
Mouser Electronics | LED Light Pipes Single 3mm Vertical SMT Light Pipe RoHS: Compliant | 2894 |
|
$0.4290 / $1.3400 | Buy Now |
DISTI #
71495063
|
RS | 3mm CYL 1-POS, V-ARRAY L- PIPE,4mm, SMT | Lumex LPA-C011301S-4 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5800 | RFQ |
|
Future Electronics | LPA Series Round 3 mm Single Unit Surface Mount Vertical Light Pipe RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 3000Bag |
|
$0.4300 / $0.4500 | Buy Now |
|
Onlinecomponents.com | LED Light Pipe Vertical Rigid Bulk RoHS: Compliant |
735 In Stock |
|
$0.3476 / $0.6288 | Buy Now |
|
Master Electronics | LED Light Pipe Vertical Rigid Bulk RoHS: Compliant |
735 In Stock |
|
$0.3476 / $0.6288 | Buy Now |
|
New Advantage Corporation | LPA Series Round 3 mm Single Unit Surface Mount Vertical Light Pipe RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.5200 / $0.5571 | Buy Now |
Part Details for LPA-C011301S-4
LPA-C011301S-4 CAD Models
LPA-C011301S-4 Part Data Attributes:
Alternate Parts for LPA-C011301S-4
This table gives cross-reference parts and alternative options found for LPA-C011301S-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPA-C011301S-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPA-C011301S-30 | Optical Pipe, | ITW Lumex | LPA-C011301S-4 vs LPA-C011301S-30 |
LPA-C011301S-40 | Optical Pipe, | ITW Lumex | LPA-C011301S-4 vs LPA-C011301S-40 |
LPA-C011301S-5.4 | Optical Pipe, LEAD FREE PACKAGE | ITW Lumex | LPA-C011301S-4 vs LPA-C011301S-5.4 |
LPA-C011301S-15 | Optical Pipe, | ITW Lumex | LPA-C011301S-4 vs LPA-C011301S-15 |
LPA-C011301S-X | Optical Pipe | ITW Lumex | LPA-C011301S-4 vs LPA-C011301S-X |