Part Details for LP8556TMX-E07 by Texas Instruments
Overview of LP8556TMX-E07 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for LP8556TMX-E07
LP8556TMX-E07 CAD Models
LP8556TMX-E07 Part Data Attributes
|
LP8556TMX-E07
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP8556TMX-E07
Texas Instruments
IC LED DISPLAY DRIVER, Display Driver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VFBGA, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PBGA-B20 | |
Length | 2.376 mm | |
Number of Functions | 1 | |
Number of Segments | 12 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.675 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 1.715 mm |
Alternate Parts for LP8556TMX-E07
This table gives cross-reference parts and alternative options found for LP8556TMX-E07. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP8556TMX-E07, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP8556TME-E07 | IC LED DISPLAY DRIVER, Display Driver | Texas Instruments | LP8556TMX-E07 vs LP8556TME-E07 |
LP8556TMX-E07/NOPB | LED DISPLAY DRIVER | Texas Instruments | LP8556TMX-E07 vs LP8556TMX-E07/NOPB |
LP8556TME-E07/NOPB | LED DISPLAY DRIVER | Texas Instruments | LP8556TMX-E07 vs LP8556TME-E07/NOPB |