Drivers And Interfaces
LP8556SQ-E09/NOPB
Texas Instruments
Description: 6 channel high-efficiency/Efficacy LED backlight driver 24-WQFN -30 to 85

Overview of LP8556SQ-E09/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Price & Stock for LP8556SQ-E09/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-45409-1-ND
DigiKey IC LED DRV RGLTR PWM 25MA 24WQFN Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® 2986
In Stock
  • 1 $2.8200
  • 10 $2.5340
  • 25 $2.3952
  • 100 $2.0759
  • 250 $1.9694
  • 500 $1.7671
  • 1,000 $1.3175
$1.3175 / $2.8200 Buy Now
DISTI # 595-LP8556SQ-E09NPB
Mouser Electronics LED Lighting Drivers 6Ch Hi-Eff/Efficacy LED Backlight Drvr RoHS: Compliant 2009
  • 1 $2.0700
  • 10 $1.8600
  • 100 $1.7000
  • 250 $1.6400
  • 500 $1.5500
  • 1,000 $1.4100
  • 2,000 $1.3800
  • 5,000 $1.3600
$1.3600 / $2.0700 Buy Now
DISTI # V72:2272_07295201
Arrow Electronics LED Driver 3650uA Supply Current 24-Pin WQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2216 Container: Cut Strips Americas - 974
  • 1 $1.4670
  • 10 $1.4440
  • 25 $1.4210
  • 100 $1.3980
  • 250 $1.3750
  • 500 $1.3520
$1.3520 / $1.4670 Buy Now
Ameya Holding Limited WQFN 24/I°/6 Channel High-Efficiency/Efficacy LED Backlight Driver 140680
RFQ
DISTI # SMC-LP8556SQ-E09/NOPB
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 701
RFQ

CAD Models for LP8556SQ-E09/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LP8556SQ-E09/NOPB by Texas Instruments

LP8556SQ-E09/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
HVQCCN, LCC24,.16SQ,20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Data Input Mode
SERIAL
Input Characteristics
STANDARD
Interface IC Type
LED DISPLAY DRIVER
JESD-30 Code
S-PQCC-N24
JESD-609 Code
e3
Length
4 mm
Moisture Sensitivity Level
1
Multiplexed Display Capability
NO
Number of Channels
6
Number of Functions
1
Number of Segments
12
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC24,.16SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Supply Voltage-Max
20 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
12 V
Surface Mount
YES
Temperature Grade
OTHER
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
4 mm
fmax-Min
1.25 MHz
Want to compare parts?
  1. LP8556SQ-E09/NOPB
    Texas Instruments
    6 channel high-efficiency/Efficacy LED backlight driver 24-WQFN -30 to 85
    VS

Alternate Parts for LP8556SQ-E09/NOPB

This table gives cross-reference parts and alternative options found for LP8556SQ-E09/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP8556SQ-E09/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LP8556TME-E03 IC LED DISPLAY DRIVER, Display Driver Texas Instruments LP8556SQ-E09/NOPB vs LP8556TME-E03
LP8556TME-E07 IC LED DISPLAY DRIVER, Display Driver Texas Instruments LP8556SQ-E09/NOPB vs LP8556TME-E07
LP8556TME-E01/NOPB IC LED DISPLAY DRIVER, Display Driver Texas Instruments LP8556SQ-E09/NOPB vs LP8556TME-E01/NOPB
LP8556TME-E11/NOPB 6 channel high-efficiency/Efficacy LED backlight driver 20-DSBGA -30 to 85 Texas Instruments LP8556SQ-E09/NOPB vs LP8556TME-E11/NOPB
LP8556TME-E04 IC LED DISPLAY DRIVER, Display Driver Texas Instruments LP8556SQ-E09/NOPB vs LP8556TME-E04
LP8556TME-E05 IC LED DISPLAY DRIVER, Display Driver Texas Instruments LP8556SQ-E09/NOPB vs LP8556TME-E05
LP8556TMX-E09/NOPB 6 channel high-efficiency/Efficacy LED backlight driver 20-DSBGA -30 to 85 Texas Instruments LP8556SQ-E09/NOPB vs LP8556TMX-E09/NOPB
LP8556SQX-E08/NOPB 6 channel high-efficiency/Efficacy LED backlight driver 24-WQFN -30 to 85 Texas Instruments LP8556SQ-E09/NOPB vs LP8556SQX-E08/NOPB
LP8556TMX-E02 IC LED DISPLAY DRIVER, Display Driver Texas Instruments LP8556SQ-E09/NOPB vs LP8556TMX-E02
LP8556SQE-E09 IC LED DISPLAY DRIVER, Display Driver Texas Instruments LP8556SQ-E09/NOPB vs LP8556SQE-E09

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LP8556SQ-E09/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LP8556SQ-E09/NOPB by Texas Instruments

  • Please alert me when LP8556SQ-E09/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LP8556SQ-E09/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LP8556SQ-E09/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LP8556SQ-E09/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LP8556SQ-E09/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LP8556SQ-E09/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: