Part Details for LP8345CLD-2.5/NOPB by Texas Instruments
Overview of LP8345CLD-2.5/NOPB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
LM8330TMX NOPB | Texas Instruments | LM8330 I2C-Compatible Keypad Controller with GPIO, PWM, and IEC61000 ESD Protection |
Part Details for LP8345CLD-2.5/NOPB
LP8345CLD-2.5/NOPB CAD Models
LP8345CLD-2.5/NOPB Part Data Attributes
|
LP8345CLD-2.5/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP8345CLD-2.5/NOPB
Texas Instruments
2.5V FIXED POSITIVE LDO REGULATOR, 0.65V DROPOUT, DSO6, LLP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | HVSON, SOLCC6,.13,38 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.65 V | |
Dropout Voltage1-Nom | 0.335 V | |
Input Voltage Absolute-Max | 12 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-XDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3.29 mm | |
Line Regulation-Max | 0.015% | |
Load Regulation-Max | 0.03% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 2.575 V | |
Output Voltage1-Min | 2.425 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.13,38 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 3% | |
Width | 2.92 mm |
Alternate Parts for LP8345CLD-2.5/NOPB
This table gives cross-reference parts and alternative options found for LP8345CLD-2.5/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP8345CLD-2.5/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP8345CLD-2.5 | 2.5V FIXED POSITIVE LDO REGULATOR, 0.65V DROPOUT, DSO6, LLP-6 | Texas Instruments | LP8345CLD-2.5/NOPB vs LP8345CLD-2.5 |
LP8345CLDX-2.5 | 2.5V FIXED POSITIVE LDO REGULATOR, 0.65V DROPOUT, DSO6, LLP-6 | Texas Instruments | LP8345CLD-2.5/NOPB vs LP8345CLDX-2.5 |
LP8345CLDX-2.5/NOPB | 2.5V FIXED POSITIVE LDO REGULATOR, 0.65V DROPOUT, DSO6, LLP-6 | Texas Instruments | LP8345CLD-2.5/NOPB vs LP8345CLDX-2.5/NOPB |
LP8345CLDX-2.5 | Fixed Positive LDO Regulator, 2.5V, 0.65V Dropout, CMOS | National Semiconductor Corporation | LP8345CLD-2.5/NOPB vs LP8345CLDX-2.5 |
LP8345ILD-2.5 | 2.5V FIXED POSITIVE LDO REGULATOR, 0.65V DROPOUT, DSO6, LLP-6 | Texas Instruments | LP8345CLD-2.5/NOPB vs LP8345ILD-2.5 |
LP8345CLD-2.5/NOPB | Fixed Positive LDO Regulator, 2.5V, 0.65V Dropout, CMOS | National Semiconductor Corporation | LP8345CLD-2.5/NOPB vs LP8345CLD-2.5/NOPB |
LP8345ILDX-2.5/NOPB | 2.5V FIXED POSITIVE LDO REGULATOR, 0.65V DROPOUT, DSO6, LLP-6 | Texas Instruments | LP8345CLD-2.5/NOPB vs LP8345ILDX-2.5/NOPB |
LP8345CLD-2.5 | Fixed Positive LDO Regulator, 2.5V, 0.65V Dropout, CMOS | National Semiconductor Corporation | LP8345CLD-2.5/NOPB vs LP8345CLD-2.5 |