Part Details for LP8345ILD-2.5 by Texas Instruments
Overview of LP8345ILD-2.5 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for LP8345ILD-2.5
LP8345ILD-2.5 CAD Models
LP8345ILD-2.5 Part Data Attributes
|
LP8345ILD-2.5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP8345ILD-2.5
Texas Instruments
2.5V FIXED POSITIVE LDO REGULATOR, 0.65V DROPOUT, DSO6, LLP-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | HVSON, | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.65 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-N6 | |
Length | 3.29 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 2.575 V | |
Output Voltage1-Min | 2.425 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.13,38 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 2.92 mm |
Alternate Parts for LP8345ILD-2.5
This table gives cross-reference parts and alternative options found for LP8345ILD-2.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP8345ILD-2.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP8345CLD-2.5 | 2.5V FIXED POSITIVE LDO REGULATOR, 0.65V DROPOUT, DSO6, LLP-6 | Texas Instruments | LP8345ILD-2.5 vs LP8345CLD-2.5 |
LP8345CLDX-2.5 | 2.5V FIXED POSITIVE LDO REGULATOR, 0.65V DROPOUT, DSO6, LLP-6 | Texas Instruments | LP8345ILD-2.5 vs LP8345CLDX-2.5 |
LP8345CLDX-2.5/NOPB | 2.5V FIXED POSITIVE LDO REGULATOR, 0.65V DROPOUT, DSO6, LLP-6 | Texas Instruments | LP8345ILD-2.5 vs LP8345CLDX-2.5/NOPB |
LP8345CLDX-2.5 | Fixed Positive LDO Regulator, 2.5V, 0.65V Dropout, CMOS | National Semiconductor Corporation | LP8345ILD-2.5 vs LP8345CLDX-2.5 |
LP8345CLD-2.5/NOPB | Fixed Positive LDO Regulator, 2.5V, 0.65V Dropout, CMOS | National Semiconductor Corporation | LP8345ILD-2.5 vs LP8345CLD-2.5/NOPB |
LP8345ILDX-2.5/NOPB | 2.5V FIXED POSITIVE LDO REGULATOR, 0.65V DROPOUT, DSO6, LLP-6 | Texas Instruments | LP8345ILD-2.5 vs LP8345ILDX-2.5/NOPB |
LP8345CLD-2.5 | Fixed Positive LDO Regulator, 2.5V, 0.65V Dropout, CMOS | National Semiconductor Corporation | LP8345ILD-2.5 vs LP8345CLD-2.5 |