Part Details for LP5891MRRFR by Texas Instruments
Overview of LP5891MRRFR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for LP5891MRRFR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LP5891MRRFRCT-ND
|
DigiKey | 48 16 LED MATRIX DRIVER WITH 16- Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.4595 / $10.0000 | Buy Now |
DISTI #
595-LP5891MRRFR
|
Mouser Electronics | LED Lighting Drivers 48 × 16 LED matrix driver with 16-bits PWM dimming and ultra low power 76-VQFN -55 to 125 RoHS: Compliant | 2000 |
|
$5.1300 / $9.9900 | Buy Now |
|
Ameya Holding Limited | 3450 |
|
RFQ |
Part Details for LP5891MRRFR
LP5891MRRFR CAD Models
LP5891MRRFR Part Data Attributes:
|
LP5891MRRFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP5891MRRFR
Texas Instruments
48 x 16 LED matrix driver with 16-bits PWM dimming and ultra low power 76-VQFN -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-76 | |
Reach Compliance Code | compliant | |
Data Input Mode | SERIAL | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PQCC-N76 | |
JESD-609 Code | e4 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | YES | |
Number of Channels | 48 | |
Number of Functions | 1 | |
Number of Segments | 768 | |
Number of Terminals | 76 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC76,.35SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 2.8 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 2.5 V | |
Supply Voltage1-Nom | 3.8 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
fmax-Min | 50 MHz |