Part Details for LP5890ZXLR by Texas Instruments
Overview of LP5890ZXLR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for LP5890ZXLR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LP5890ZXLRCT-ND
|
DigiKey | IC LED DRVR LIN PWM 20MA 96NFBGA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$4.4000 / $8.4600 | Buy Now |
DISTI #
595-LP5890ZXLR
|
Mouser Electronics | LED Lighting Drivers 48x16 LED matrix driver with 16-bits PWM dimming and ultra low power 96-NFBGA -40 to 85 RoHS: Compliant | 2500 |
|
$4.3400 / $8.4600 | Buy Now |
|
Ameya Holding Limited | 5495 |
|
RFQ |
Part Details for LP5890ZXLR
LP5890ZXLR CAD Models
LP5890ZXLR Part Data Attributes:
|
LP5890ZXLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP5890ZXLR
Texas Instruments
48x16 LED matrix driver with 16-bits PWM dimming and ultra low power 96-NFBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | NFBGA-96 | |
Reach Compliance Code | compliant | |
Data Input Mode | SERIAL | |
Display Mode | DOT MATRIX | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PBGA-B96 | |
JESD-609 Code | e1 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | YES | |
Number of Channels | 48 | |
Number of Functions | 1 | |
Number of Segments | 768 | |
Number of Terminals | 96 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | CONSTANT-CURRENT | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA96,11X11,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 2.8 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 2.5 V | |
Supply Voltage1-Nom | 2.8 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm | |
fmax-Min | 50 MHz |