-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
48x16 LED matrix driver with 16-bits PWM dimming and ultra low power 76-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LP5890RRFRCT-ND
|
DigiKey | IC LED DRVR LIN NO 20MA 76VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4459 In Stock |
|
$3.9375 / $5.3200 | Buy Now |
DISTI #
595-LP5890RRFR
|
Mouser Electronics | LED Lighting Drivers 48x16 LED matrix driver with 16-bits PWM dimming and ultra low power 76-VQFN -40 to 85 RoHS: Compliant | 0 |
|
$3.9300 / $5.3200 | Order Now |
|
Ameya Holding Limited | 7450 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP5890RRFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP5890RRFR
Texas Instruments
48x16 LED matrix driver with 16-bits PWM dimming and ultra low power 76-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-76 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT CAN DRIVE 16X16 RGB LED(768) | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PQCC-N76 | |
JESD-609 Code | e4 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | YES | |
Number of Channels | 48 | |
Number of Functions | 1 | |
Number of Segments | 768 | |
Number of Terminals | 76 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | CONSTANT-CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC76,.35SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 2.8 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 2.5 V | |
Supply Voltage1-Nom | 2.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
fmax-Min | 50 MHz |