Part Details for LP56-100 by Bel Fuse
Overview of LP56-100 by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
KR355LD7LP564KV01L | Murata Manufacturing Co Ltd | X7T (EIA) 450Vdc 0.56μF±10% | |
KC355LD7LP564KV01L | Murata Manufacturing Co Ltd | X7T (EIA) 450Vdc 0.56μF±10% | |
KC355LD7LP564KV01K | Murata Manufacturing Co Ltd | X7T (EIA) 450Vdc 0.56μF±10% |
Part Details for LP56-100
LP56-100 CAD Models
LP56-100 Part Data Attributes
|
LP56-100
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
LP56-100
Bel Fuse
POWER TRANSFORMER, 6 VA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
Additional Feature | PCB MOUNTABLE | |
Approvals | UL; CSA | |
Number of Secondary Winding | 1 | |
Output Current 1 | 0.1 A | |
Terminal Finish | NOT SPECIFIED | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 6 VA |
Alternate Parts for LP56-100
This table gives cross-reference parts and alternative options found for LP56-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP56-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP-56-100 | Split Bobbin Power Transformer, 6VA, ROHS COMPLIANT | Bel Fuse | LP56-100 vs LP-56-100 |