-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
9 channel RGB / White LED driver with internal program memory and integrated charge Pump - WQFN 24-WQFN -30 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40354-1-ND
|
DigiKey | IC LED DRVR RGLTR PWM 24WQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
25386 In Stock |
|
$0.9532 / $2.1600 | Buy Now |
DISTI #
595-LP55231SQX/NOPB
|
Mouser Electronics | LED Lighting Drivers Programmble 9-Output LED Driver RoHS: Compliant | 4591 |
|
$0.9690 / $2.1400 | Buy Now |
DISTI #
V72:2272_07294970
|
Arrow Electronics | LED Driver 9 Segment 950000uA Supply Current 24-Pin WQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2307 Container: Cut Strips | Americas - 3547 |
|
$0.9309 / $1.9719 | Buy Now |
DISTI #
76479781
|
Verical | LED Driver 9 Segment 950000uA Supply Current 24-Pin WQFN EP T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2307 | Americas - 3547 |
|
$0.9309 / $1.9719 | Buy Now |
|
Bristol Electronics | 241 |
|
RFQ | ||
|
Quest Components | LED DRIVER, 9-SEGMENT, PQCC24 | 2320 |
|
$1.0722 / $2.8592 | Buy Now |
|
Ameya Holding Limited | IC LED DRIVER RGLTR DIM 24WQFN | 3906030 |
|
RFQ | |
DISTI #
SMC-LP55231SQX/NOPB
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2140 Container: Tape & Reel | 98379 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 1500 |
|
RFQ | |
|
Win Source Electronics | LP55231 Programmable 9-Output LED Driver | IC LED DVR PROGR 24WQFN | 315262 |
|
$0.9420 / $1.4130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP55231SQX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP55231SQX/NOPB
Texas Instruments
9 channel RGB / White LED driver with internal program memory and integrated charge Pump - WQFN 24-WQFN -30 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Input Mode | SERIAL | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | YES | |
Number of Channels | 9 | |
Number of Functions | 1 | |
Number of Segments | 9 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Characteristics | CONSTANT-CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 0.95 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm | |
fmax-Min | 0.4 MHz |