LP3965EMP-3.3
vs
LP3965EMPX-3.3
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SOT-223
SOT-223
Package Description
SOT-223, 5 PIN
SOP, SOT-223-4
Pin Count
5
5
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
1999-11-08
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
0.55 V
0.55 V
Dropout Voltage1-Nom
0.38 V
0.38 V
Input Voltage Absolute-Max
7.5 V
7.5 V
Input Voltage-Max
7 V
7 V
Input Voltage-Min
3.85 V
3.85 V
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e0
e0
Length
6.5 mm
6.5 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
5
5
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
1.5 A
1.5 A
Output Voltage1-Max
3.399 V
3.399 V
Output Voltage1-Min
3.201 V
3.201 V
Output Voltage1-Nom
3.3 V
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOT-223-4
SOT-223-4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.8 mm
1.8 mm
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.5 mm
1.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Voltage Tolerance-Max
3%
3%
Width
3.56 mm
3.56 mm
Base Number Matches
3
3
Compare LP3965EMP-3.3 with alternatives
Compare LP3965EMPX-3.3 with alternatives