Part Details for LP2998MRX by Texas Instruments
Overview of LP2998MRX by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP2998MRX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | LP2998 DDR-I and DDR-II Termination Regulator | 297000 |
|
$0.3960 / $0.5940 | Buy Now |
Part Details for LP2998MRX
LP2998MRX CAD Models
LP2998MRX Part Data Attributes:
|
LP2998MRX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP2998MRX
Texas Instruments
1-LINE OTHER TERMINATOR, PDSO8, PLASTIC, SOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | HLSOP, | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Interface IC Type | OTHER TERMINATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Signal Lines | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.68 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.2 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LP2998MRX
This table gives cross-reference parts and alternative options found for LP2998MRX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2998MRX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2998MR/NOPB | IC 1-LINE OTHER TERMINATOR, PDSO8, ROHS COMPLIANT, PLASTIC, SOP-8, Bus Terminator | National Semiconductor Corporation | LP2998MRX vs LP2998MR/NOPB |
LP2998MRE/NOPB | 1.5-A DDR termination regulator with shutdown pin 8-SO PowerPAD -40 to 125 | Texas Instruments | LP2998MRX vs LP2998MRE/NOPB |
LP2998MR | 1-LINE OTHER TERMINATOR, PDSO8, PLASTIC, SOP-8 | Texas Instruments | LP2998MRX vs LP2998MR |
LP2998MR/NOPB | 1.5-A DDR termination regulator with shutdown pin 8-SO PowerPAD -40 to 125 | Texas Instruments | LP2998MRX vs LP2998MR/NOPB |