Part Details for LP2995M by National Semiconductor Corporation
Overview of LP2995M by National Semiconductor Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP2995M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 295 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 42 |
|
$1.2188 / $1.9500 | Buy Now |
|
Bristol Electronics | 152 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, +1.25V, Bi-Polar, 8 Pin, Plastic, SOP | 606 |
|
$0.8949 / $1.7898 | Buy Now |
|
Quest Components | Voltage Regulator, +1.25V, Bi-Polar, 8 Pin, Plastic, SOP | 120 |
|
$0.8575 / $1.7150 | Buy Now |
|
Quest Components | Voltage Regulator, +1.25V, Bi-Polar, 8 Pin, Plastic, SOP | 45 |
|
$1.2000 / $2.0000 | Buy Now |
|
Quest Components | Voltage Regulator, +1.25V, Bi-Polar, 8 Pin, Plastic, SOP | 24 |
|
$1.1173 / $2.2345 | Buy Now |
|
Quest Components | Voltage Regulator, +1.25V, Bi-Polar, 8 Pin, Plastic, SOP | 33 |
|
$1.6250 / $2.6000 | Buy Now |
|
Quest Components | Voltage Regulator, +1.25V, Bi-Polar, 8 Pin, Plastic, SOP | 260 |
|
$1.6465 / $3.5600 | Buy Now |
|
Rochester Electronics | LP2995 DDR Termination Regulator RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 105 |
|
$0.9545 / $1.1200 | Buy Now |