Part Details for LP2950ACZ-5.0RB by Motorola Mobility LLC
Overview of LP2950ACZ-5.0RB by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LP2950ACZ-5.0RB
LP2950ACZ-5.0RB CAD Models
LP2950ACZ-5.0RB Part Data Attributes:
|
LP2950ACZ-5.0RB
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
LP2950ACZ-5.0RB
Motorola Mobility LLC
5V FIXED POSITIVE LDO REGULATOR, PBCY3, TO-92, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | TO-92 | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM |
Alternate Parts for LP2950ACZ-5.0RB
This table gives cross-reference parts and alternative options found for LP2950ACZ-5.0RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2950ACZ-5.0RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AIC1722A-30PZLBG | Fixed Positive LDO Regulator, 3V, CMOS, TO-92, 3 PIN | Analog Integrations Corporation | LP2950ACZ-5.0RB vs AIC1722A-30PZLBG |
TL750L08QLP | Single Output LDO, 150mA, Fixed(8.0V), Low Quiescent Current, 60V Load Dump Protection 3-TO-92 -40 to 125 | Texas Instruments | LP2950ACZ-5.0RB vs TL750L08QLP |
MIC2950-05BZAP | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PBCY3, TO-92, 3 PIN | Micrel Inc | LP2950ACZ-5.0RB vs MIC2950-05BZAP |
KA76L05Z | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, PBCY3, TO-92, 3 PIN | Samsung Semiconductor | LP2950ACZ-5.0RB vs KA76L05Z |
LP2950ACN-5-0 | Fixed Positive LDO Regulator, 5V, 0.45V Dropout, PBCY3, TO-226AA, TO-92, 3 PIN | Exar Corporation | LP2950ACZ-5.0RB vs LP2950ACN-5-0 |
LP2950CN-L-3-3/TR | Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, BIPolar, PBCY3, ROHS COMPLIANT, TO-92, 3 PIN | Exar Corporation | LP2950ACZ-5.0RB vs LP2950CN-L-3-3/TR |
LP2950CN-L-3-3 | Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, BIPolar, PBCY3, ROHS COMPLIANT, TO-92, 3 PIN | Exar Corporation | LP2950ACZ-5.0RB vs LP2950CN-L-3-3 |
AIC1734-30PZLTR | Fixed Positive LDO Regulator, 3V, 0.57V Dropout, CMOS, TO-92, 3 PIN | Analog Integrations Corporation | LP2950ACZ-5.0RB vs AIC1734-30PZLTR |
SPX2954AN-5.0 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PBCY3, TO-92, 3 PIN | Sipex Corporation | LP2950ACZ-5.0RB vs SPX2954AN-5.0 |
LE50CZ | 5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, BCY3, LEAD FREE, TO-92, 3 PIN | STMicroelectronics | LP2950ACZ-5.0RB vs LE50CZ |