Part Details for LE50CZ by STMicroelectronics
Overview of LE50CZ by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LE50CZ
LE50CZ CAD Models
LE50CZ Part Data Attributes
|
LE50CZ
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LE50CZ
STMicroelectronics
5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, BCY3, LEAD FREE, TO-92, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-92 | |
Package Description | LEAD FREE, TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.2 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 5.7 V | |
JESD-30 Code | O-XBCY-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.03% | |
Load Regulation-Max | 0.025% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 4% |
Alternate Parts for LE50CZ
This table gives cross-reference parts and alternative options found for LE50CZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LE50CZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJM2930L-05-(T2) | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBCY3, TO-92, 3 PIN | New Japan Radio Co Ltd | LE50CZ vs NJM2930L-05-(T2) |
LP2950CN-3-3 | Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, PBCY3, TO-226AA, TO-92, 3 PIN | Exar Corporation | LE50CZ vs LP2950CN-3-3 |
LP2950CN-L-5-0/TR | Fixed Positive LDO Regulator, 5V, 0.45V Dropout, BIPolar, PBCY3, LEAD FREE, TO-226AA, TO-92, 3 PIN | Exar Corporation | LE50CZ vs LP2950CN-L-5-0/TR |
AIC1734-30CZTTR | Fixed Positive LDO Regulator, 3V, 0.57V Dropout, CMOS, TO-92, 3 PIN | Analog Integrations Corporation | LE50CZ vs AIC1734-30CZTTR |
LE33ABZ-TR | 3.3V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, BCY3, LEAD FREE, TO-92, 3 PIN | STMicroelectronics | LE50CZ vs LE33ABZ-TR |
AIC1734-30PZTBG | Fixed Positive LDO Regulator, 3V, 0.57V Dropout, CMOS, TO-92, 3 PIN | Analog Integrations Corporation | LE50CZ vs AIC1734-30PZTBG |
MIC2950-06BZAP | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PBCY3, TO-92, 3 PIN | Microchip Technology Inc | LE50CZ vs MIC2950-06BZAP |
LP2950CN-3-3 | Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, PBCY3, TO-92, 3 PIN | Sipex Corporation | LE50CZ vs LP2950CN-3-3 |
LE33CZ-TR | Very low-dropout voltage regulator with inhibit function | STMicroelectronics | LE50CZ vs LE33CZ-TR |
LE30ABZ | 3V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PBCY3, TO-92, 3 PIN | STMicroelectronics | LE50CZ vs LE30ABZ |