Part Details for LNR1J103MSEN by Nichicon Corporation
Overview of LNR1J103MSEN by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LNR1J103MSEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LNR1J103MSEN-ND
|
DigiKey | CAP ALUM 10000UF 20% 63V SCREW Min Qty: 100 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.3221 | Buy Now |
DISTI #
647-LNR1J103MSEN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 10000 uF 63 VDC 20 % RoHS: Compliant | 0 |
|
$12.8300 | Order Now |
Part Details for LNR1J103MSEN
LNR1J103MSEN CAD Models
LNR1J103MSEN Part Data Attributes
|
LNR1J103MSEN
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LNR1J103MSEN
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 2.38 mA | |
Length | 80 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 4100 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Pitch | 12.7 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for LNR1J103MSEN
This table gives cross-reference parts and alternative options found for LNR1J103MSEN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNR1J103MSEN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2103LGMA080GTN0850 | CAP,AL2O3,10MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LNR1J103MSEN vs 2103LGMA080GTN0850 |
1103LGMA080GTN2850 | CAP,AL2O3,10MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LNR1J103MSEN vs 1103LGMA080GTN2850 |
8103LGMA080GTN78F0 | CAP,AL2O3,10MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LNR1J103MSEN vs 8103LGMA080GTN78F0 |
8103LGMA080GTN10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10000uF | Fenghua (HK) Electronics Ltd | LNR1J103MSEN vs 8103LGMA080GTN10 |
8103LGMA080GTN78E0 | CAP,AL2O3,10MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LNR1J103MSEN vs 8103LGMA080GTN78E0 |
8103LGMA080GTN18F0 | CAP,AL2O3,10MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LNR1J103MSEN vs 8103LGMA080GTN18F0 |
8103LGMA080GTN28E0 | CAP,AL2O3,10MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LNR1J103MSEN vs 8103LGMA080GTN28E0 |
8103LGMA080GTN08F0 | CAP,AL2O3,10MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LNR1J103MSEN vs 8103LGMA080GTN08F0 |
8103LGMA080GTN18E0 | CAP,AL2O3,10MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LNR1J103MSEN vs 8103LGMA080GTN18E0 |
8103LGMA080GTN7850 | CAP,AL2O3,10MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LNR1J103MSEN vs 8103LGMA080GTN7850 |