Part Details for 8103LGMA080GTN78E0 by Fenghua (HK) Electronics Ltd
Overview of 8103LGMA080GTN78E0 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 8103LGMA080GTN78E0
8103LGMA080GTN78E0 CAD Models
8103LGMA080GTN78E0 Part Data Attributes
|
8103LGMA080GTN78E0
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8103LGMA080GTN78E0
Fenghua (HK) Electronics Ltd
CAP,AL2O3,10MF,63VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 80 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 4100 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for 8103LGMA080GTN78E0
This table gives cross-reference parts and alternative options found for 8103LGMA080GTN78E0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8103LGMA080GTN78E0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8103LGMA080GTN4850 | CAP,AL2O3,10MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8103LGMA080GTN78E0 vs 8103LGMA080GTN4850 |
2103LGMA080GTN28F0 | CAP,AL2O3,10MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8103LGMA080GTN78E0 vs 2103LGMA080GTN28F0 |
2103LGMA080GTN38E0 | CAP,AL2O3,10MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8103LGMA080GTN78E0 vs 2103LGMA080GTN38E0 |
2103LGMA080GTN7810 | CAP,AL2O3,10MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8103LGMA080GTN78E0 vs 2103LGMA080GTN7810 |
G1JPN103M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10000uF | Changzhou Huawei Electronics Co Ltd | 8103LGMA080GTN78E0 vs G1JPN103M |
1103LGMA080GTN2810 | CAP,AL2O3,10MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8103LGMA080GTN78E0 vs 1103LGMA080GTN2810 |
8103LGMA080GTN5810 | CAP,AL2O3,10MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8103LGMA080GTN78E0 vs 8103LGMA080GTN5810 |
8103LGMA080GTN1850 | CAP,AL2O3,10MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8103LGMA080GTN78E0 vs 8103LGMA080GTN1850 |
2103LGMA080GTN48E0 | CAP,AL2O3,10MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8103LGMA080GTN78E0 vs 2103LGMA080GTN48E0 |
2103LGMA080GTN38F0 | CAP,AL2O3,10MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8103LGMA080GTN78E0 vs 2103LGMA080GTN38F0 |