Part Details for LNB32D-B by SunLED Group
Overview of LNB32D-B by SunLED Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LNB32D-B
LNB32D-B CAD Models
LNB32D-B Part Data Attributes
|
LNB32D-B
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
LNB32D-B
SunLED Group
Single Color LED, Blue, 2.8mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 2.8 mm | |
T-code | T-1 |
Alternate Parts for LNB32D-B
This table gives cross-reference parts and alternative options found for LNB32D-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNB32D-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMD31101B-800 | Single Color LED, Blue, T-1, 2.8mm, | CML Innovative Technologies | LNB32D-B vs CMD31101B-800 |
CMD41104B-600 | Single Color LED, Blue, T-1 3/4, 5mm, | CML Innovative Technologies | LNB32D-B vs CMD41104B-600 |
CMD41104B-900 | Single Color LED, Blue, T-1 3/4, 5mm, | CML Innovative Technologies | LNB32D-B vs CMD41104B-900 |
CMD31101B-500 | Single Color LED, Blue, T-1, 2.8mm, | CML Innovative Technologies | LNB32D-B vs CMD31101B-500 |
CMD41103B-400 | Single Color LED, Blue, T-1 3/4, 5mm, | CML Innovative Technologies | LNB32D-B vs CMD41103B-400 |
CMD41104B-400 | Single Color LED, Blue, T-1 3/4, 5mm, | CML Innovative Technologies | LNB32D-B vs CMD41104B-400 |
BL-R7332N | Single Color LED, Blue, 5mm | American Bright Optoelectronics | LNB32D-B vs BL-R7332N |
L50FBLCW6 | Single Color LED, Blue, T-1 3/4, 5.0038mm | Spectrum Devices Corporation | LNB32D-B vs L50FBLCW6 |
BL-B7431N | Single Color LED, Blue, T-1, 3mm | American Bright Optoelectronics | LNB32D-B vs BL-B7431N |
BL-R7232N | Single Color LED, Blue, 5mm | American Bright Optoelectronics | LNB32D-B vs BL-R7232N |