There are no models available for this part yet.
Overview of CMD41104B-400 by CML Innovative Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
CAD Models for CMD41104B-400 by CML Innovative Technologies
Part Data Attributes for CMD41104B-400 by CML Innovative Technologies
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CML TECHNOLOGIES GMBH & CO KG
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Color
|
BLUE
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.05 A
|
Number of Functions
|
1
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-20 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Shape
|
ROUND
|
Size
|
5 mm
|
T-code
|
T-1 3/4
|
Alternate Parts for CMD41104B-400
This table gives cross-reference parts and alternative options found for CMD41104B-400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMD41104B-400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMD31101B-800 | Single Color LED, Blue, T-1, 2.8mm, | CML Innovative Technologies | CMD41104B-400 vs CMD31101B-800 |
CMD41104B-600 | Single Color LED, Blue, T-1 3/4, 5mm, | CML Innovative Technologies | CMD41104B-400 vs CMD41104B-600 |
CMD41104B-900 | Single Color LED, Blue, T-1 3/4, 5mm, | CML Innovative Technologies | CMD41104B-400 vs CMD41104B-900 |
CMD31101B-500 | Single Color LED, Blue, T-1, 2.8mm, | CML Innovative Technologies | CMD41104B-400 vs CMD31101B-500 |
CMD41103B-400 | Single Color LED, Blue, T-1 3/4, 5mm, | CML Innovative Technologies | CMD41104B-400 vs CMD41103B-400 |
BL-R7332N | Single Color LED, Blue, 5mm | American Bright Optoelectronics | CMD41104B-400 vs BL-R7332N |
L50FBLCW6 | Single Color LED, Blue, T-1 3/4, 5.0038mm | Spectrum Devices Corporation | CMD41104B-400 vs L50FBLCW6 |
BL-B7431N | Single Color LED, Blue, T-1, 3mm | American Bright Optoelectronics | CMD41104B-400 vs BL-B7431N |
BL-R7232N | Single Color LED, Blue, 5mm | American Bright Optoelectronics | CMD41104B-400 vs BL-R7232N |
BL-B7331N | Single Color LED, Blue, T-1, 3mm | American Bright Optoelectronics | CMD41104B-400 vs BL-B7331N |