Part Details for LN282RPX-(TX2) by Panasonic Electronic Components
Overview of LN282RPX-(TX2) by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Renewable Energy
Entertainment and Gaming
Automotive
Part Details for LN282RPX-(TX2)
LN282RPX-(TX2) CAD Models
LN282RPX-(TX2) Part Data Attributes
|
LN282RPX-(TX2)
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
LN282RPX-(TX2)
Panasonic Electronic Components
Single Color LED, Red, 2mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Number of Functions | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 2 mm | |
T-code | T-3/4 |
Alternate Parts for LN282RPX-(TX2)
This table gives cross-reference parts and alternative options found for LN282RPX-(TX2). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LN282RPX-(TX2), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FF200B1K-6V-AC | Single Color LED, Super Red, | LEDtronics Inc | LN282RPX-(TX2) vs FF200B1K-6V-AC |
BF321R3K-3.6V-AC | Single Color LED, Super Red, | LEDtronics Inc | LN282RPX-(TX2) vs BF321R3K-3.6V-AC |
LN28RPX-(TT2) | Single Color LED, Red, 3mm | Panasonic Electronic Components | LN282RPX-(TX2) vs LN28RPX-(TT2) |
CSL-620R1DT | Single Color LED, Red, 5mm | IBS Electronics Inc | LN282RPX-(TX2) vs CSL-620R1DT |
85122-R08A | Single Color LED, Red, | Oxley Group Ltd | LN282RPX-(TX2) vs 85122-R08A |
LN242RPH-(TT) | Single Color LED, Red, 5mm | Panasonic Electronic Components | LN282RPX-(TX2) vs LN242RPH-(TT) |
CSL-580H1DT | Single Color LED, Bright Red, 5.1mm | IBS Electronics Inc | LN282RPX-(TX2) vs CSL-580H1DT |
85122-R09 | Single Color LED, Red, | Oxley Group Ltd | LN282RPX-(TX2) vs 85122-R09 |
BF321R3K-12V-BP | Single Color LED, Super Red, | LEDtronics Inc | LN282RPX-(TX2) vs BF321R3K-12V-BP |
HLMP-1302010 | Single Color LED, High Efficiency Red, T-1, 3mm | Hewlett Packard Co | LN282RPX-(TX2) vs HLMP-1302010 |