Part Details for LN224RPH-(TA) by Panasonic Electronic Components
Overview of LN224RPH-(TA) by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LN224RPH-(TA)
LN224RPH-(TA) CAD Models
LN224RPH-(TA) Part Data Attributes
|
LN224RPH-(TA)
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
LN224RPH-(TA)
Panasonic Electronic Components
Single Color LED, Red, 5mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Number of Functions | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | RECTANGULAR | |
Size | 5 mm |
Alternate Parts for LN224RPH-(TA)
This table gives cross-reference parts and alternative options found for LN224RPH-(TA). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LN224RPH-(TA), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPLH16-02-01-02 | Single Color LED, Red, 16mm, | LEDtronics Inc | LN224RPH-(TA) vs RPLH16-02-01-02 |
LN224RPX-(TAB6) | Single Color LED, Red, 5mm | Panasonic Electronic Components | LN224RPH-(TA) vs LN224RPX-(TAB6) |
LN222RPX-(TA5) | Single Color LED, Red, 2mm | Panasonic Electronic Components | LN224RPH-(TA) vs LN222RPX-(TA5) |
LN282RPX-(TX2) | Single Color LED, Red, 2mm | Panasonic Electronic Components | LN224RPH-(TA) vs LN282RPX-(TX2) |
BF321R3K-120VAC-AC | Single Color LED, Super Red, | LEDtronics Inc | LN224RPH-(TA) vs BF321R3K-120VAC-AC |
90-2666-8521 | Single Color LED, Red, 5mm, | Elma Electronic Inc | LN224RPH-(TA) vs 90-2666-8521 |
85122-R05 | Single Color LED, Red, | Oxley Group Ltd | LN224RPH-(TA) vs 85122-R05 |
CSL-U501S4Q | Single Color LED, Super Bright Red, 5mm | IBS Electronics Inc | LN224RPH-(TA) vs CSL-U501S4Q |
CSL-U801D4S | Single Color LED, Super Bright Red, 7.8mm | IBS Electronics Inc | LN224RPH-(TA) vs CSL-U801D4S |
RPLH30-02-01-05 | Single Color LED, Red, 30mm, | LEDtronics Inc | LN224RPH-(TA) vs RPLH30-02-01-05 |