There are no models available for this part yet.
Overview of LN224RP by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
CAD Models for LN224RP by Panasonic Electronic Components
Part Data Attributes for LN224RP by Panasonic Electronic Components
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANASONIC CORP
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Samacsys Manufacturer
|
Panasonic
|
Color
|
RED
|
Color@Wavelength
|
Red
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.025 A
|
Forward Voltage-Max
|
2.8 V
|
Lens Type
|
DIFFUSED
|
Luminous Intensity-Nom
|
0.6 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
8.5 mm
|
Packing Method
|
BULK
|
Peak Wavelength
|
700 nm
|
Reverse Voltage-Max
|
4 V
|
Shape
|
RECTANGULAR
|
Size
|
5 mm
|
Surface Mount
|
NO
|
Terminal Pitch
|
2.54 mm
|
Viewing Angle
|
120 deg
|
Alternate Parts for LN224RP
This table gives cross-reference parts and alternative options found for LN224RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LN224RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LNG224RDR | Single Color LED, Red, Diffused, 5mm | Panasonic Electronic Components | LN224RP vs LNG224RDR |
LN224RPX | Single Color LED, Red, Diffused, 5mm, | Panasonic Electronic Components | LN224RP vs LN224RPX |
LNG268RDR | Single Color LED, Red, Diffused, 5mm, | Panasonic Electronic Components | LN224RP vs LNG268RDR |
LN224RPH | Single Color LED, Red, Diffused, 5mm, 5 X 1 MM PACKAGE-2 | Panasonic Electronic Components | LN224RP vs LN224RPH |
LNG268RFR | Single Color LED, Red, Diffused, 5mm | Panasonic Electronic Components | LN224RP vs LNG268RFR |