Datasheets
LN224RPX by: Panasonic Electronic Components

Single Color LED, Red, Diffused, 5mm,

Part Details for LN224RPX by Panasonic Electronic Components

Overview of LN224RPX by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Industrial Automation Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems

Price & Stock for LN224RPX

Part # Distributor Description Stock Price Buy
Bristol Electronics   970
RFQ

Part Details for LN224RPX

LN224RPX CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LN224RPX Part Data Attributes:

LN224RPX Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
LN224RPX Panasonic Electronic Components Single Color LED, Red, Diffused, 5mm,
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer PANASONIC CORP
Reach Compliance Code unknown
HTS Code 8541.40.20.00
Color RED
Color@Wavelength Red
Configuration SINGLE
Forward Current-Max 0.025 A
Forward Voltage-Max 2.8 V
JESD-609 Code e0
Lens Type DIFFUSED
Luminous Intensity-Nom 0.6 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 8.5 mm
Packing Method BULK
Peak Wavelength 700 nm
Reverse Voltage-Max 4 V
Shape RECTANGULAR
Size 5 mm
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm
Viewing Angle 120 deg

Alternate Parts for LN224RPX

This table gives cross-reference parts and alternative options found for LN224RPX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LN224RPX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LNG268RFR Single Color LED, Red, Diffused, 5mm Panasonic Electronic Components LN224RPX vs LNG268RFR
LN268RP Single Color LED, Red, Diffused, 5mm, Panasonic Electronic Components LN224RPX vs LN268RP
Part Number Description Manufacturer Compare
LN268RP Single Color LED, Red, Diffused, 5mm, Panasonic Electronic Components LN224RPX vs LN268RP
LNG268RFR Single Color LED, Red, Diffused, 5mm Panasonic Electronic Components LN224RPX vs LNG268RFR

LN224RPX Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LN224RPX by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LN224RPX by Panasonic Electronic Components

  • Please alert me when LN224RPX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LN224RPX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LN224RPX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LN224RPX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LN224RPX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LN224RPX by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: