Part Details for LMZ12003EXTTZ by National Semiconductor Corporation
Overview of LMZ12003EXTTZ by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMZ12003EXTTZX/NOPB | Texas Instruments | 3A SIMPLE SWITCHER Power Module with 20V Maximum Input Voltage for Military and Rugged App 7-TO-PMOD -55 to 125 | |
LMZ12003EXTTZ/NOPB | Texas Instruments | 3A SIMPLE SWITCHER Power Module with 20V Maximum Input Voltage for Military and Rugged App 7-TO-PMOD -55 to 125 | |
LMZ12003EXTTZE/NOPB | Texas Instruments | 3A SIMPLE SWITCHER Power Module with 20V Maximum Input Voltage for Military and Rugged App 7-TO-PMOD -55 to 125 |
Part Details for LMZ12003EXTTZ
LMZ12003EXTTZ CAD Models
LMZ12003EXTTZ Part Data Attributes
|
LMZ12003EXTTZ
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMZ12003EXTTZ
National Semiconductor Corporation
IC SWITCHING REGULATOR, 1000 kHz SWITCHING FREQ-MAX, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD, 7 PIN, Switching Regulator or Controller
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPRERATES IN ADJUSTABLE MODE FROM 0.8 TO 6 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSSO-G7 | |
Length | 10.16 mm | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.82 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Width | 9.85 mm |
Alternate Parts for LMZ12003EXTTZ
This table gives cross-reference parts and alternative options found for LMZ12003EXTTZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMZ12003EXTTZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMZ12002EXTTZ-ADJ | IC 3.65 A SWITCHING REGULATOR, 1000 kHz SWITCHING FREQ-MAX, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD-7, Switching Regulator or Controller | National Semiconductor Corporation | LMZ12003EXTTZ vs LMZ12002EXTTZ-ADJ |
LMZ14202EXTTZ | IC SWITCHING REGULATOR, 1000 kHz SWITCHING FREQ-MAX, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD, 7 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LMZ12003EXTTZ vs LMZ14202EXTTZ |
LMZ12002TZX-ADJ | IC SWITCHING REGULATOR, 1000 kHz SWITCHING FREQ-MAX, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD, 7 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LMZ12003EXTTZ vs LMZ12002TZX-ADJ |
LMZ14201TZX-ADJ/NOPB | IC SWITCHING REGULATOR, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD, 7 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LMZ12003EXTTZ vs LMZ14201TZX-ADJ/NOPB |
LMZ12001TZ-ADJ | IC SWITCHING REGULATOR, 1000 kHz SWITCHING FREQ-MAX, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD, 7 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LMZ12003EXTTZ vs LMZ12001TZ-ADJ |
LMZ12003EXTTZ-ADJ | IC 5.3 A SWITCHING REGULATOR, 1000 kHz SWITCHING FREQ-MAX, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD-7, Switching Regulator or Controller | National Semiconductor Corporation | LMZ12003EXTTZ vs LMZ12003EXTTZ-ADJ |
LMZ12003TZ-ADJ | IC SWITCHING REGULATOR, 1000 kHz SWITCHING FREQ-MAX, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD, 7 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LMZ12003EXTTZ vs LMZ12003TZ-ADJ |
LMZ12002EXTTZX-ADJ | IC 3.65 A SWITCHING REGULATOR, 1000 kHz SWITCHING FREQ-MAX, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD-7, Switching Regulator or Controller | National Semiconductor Corporation | LMZ12003EXTTZ vs LMZ12002EXTTZX-ADJ |
LMZ12001TZX-ADJ | IC SWITCHING REGULATOR, 1000 kHz SWITCHING FREQ-MAX, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD, 7 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LMZ12003EXTTZ vs LMZ12001TZX-ADJ |
LMZ12001EXTTZ | IC SWITCHING REGULATOR, 1000 kHz SWITCHING FREQ-MAX, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD, 7 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LMZ12003EXTTZ vs LMZ12001EXTTZ |