LMZ12003EXTTZ
vs
LMZ12002EXTTZ-ADJ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
ALSO OPRERATES IN ADJUSTABLE MODE FROM 0.8 TO 6 V
ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 6 V
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Input Voltage-Max
20 V
20 V
Input Voltage-Min
4.5 V
4.5 V
Input Voltage-Nom
12 V
12 V
JESD-30 Code
R-PSSO-G7
R-PSSO-G7
Length
10.16 mm
10.16 mm
Number of Functions
1
1
Number of Terminals
7
7
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HSOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.82 mm
4.67 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
1000 kHz
1000 kHz
Temperature Grade
MILITARY
MILITARY
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
SINGLE
SINGLE
Width
9.85 mm
9.85 mm
Base Number Matches
7
1
Output Current-Max
3.65 A
Output Voltage-Nom
1.8 V
Package Equivalence Code
SMSIP7H,.55,50
Compare LMZ12003EXTTZ with alternatives
Compare LMZ12002EXTTZ-ADJ with alternatives