Part Details for LMX2346TMX/NOPB by Texas Instruments
Overview of LMX2346TMX/NOPB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LMX2346TMX/NOPB
LMX2346TMX/NOPB CAD Models
LMX2346TMX/NOPB Part Data Attributes
|
LMX2346TMX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMX2346TMX/NOPB
Texas Instruments
IC PLL FREQUENCY SYNTHESIZER, 2000 MHz, PDSO16, TSSOP-16, PLL or Frequency Synthesis Circuit
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for LMX2346TMX/NOPB
This table gives cross-reference parts and alternative options found for LMX2346TMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMX2346TMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMX2323TMX | PLL FREQUENCY SYNTHESIZER, 2000 MHz, PDSO16, TSSOP-16 | Rochester Electronics LLC | LMX2346TMX/NOPB vs LMX2323TMX |
LMX2323TMX | PLL FREQUENCY SYNTHESIZER, 2000MHz, PDSO16, TSSOP-16 | Texas Instruments | LMX2346TMX/NOPB vs LMX2323TMX |
LMX2346TM | IC PLL FREQUENCY SYNTHESIZER, PLL or Frequency Synthesis Circuit | Texas Instruments | LMX2346TMX/NOPB vs LMX2346TM |
LMX2346TMX | PLL Frequency Synthesizer, BICMOS, PDSO16 | National Semiconductor Corporation | LMX2346TMX/NOPB vs LMX2346TMX |
LMX2346TMX | PLL FREQUENCY SYNTHESIZER, 2000MHz, PDSO16, TSSOP-16 | Texas Instruments | LMX2346TMX/NOPB vs LMX2346TMX |
LMX2346TM/NOPB | PLL FREQUENCY SYNTHESIZER, 2000MHz, PDSO16, TSSOP-16 | Texas Instruments | LMX2346TMX/NOPB vs LMX2346TM/NOPB |
LMX2346TMX/NOPB | PLL Frequency Synthesizer, BICMOS, PDSO16 | National Semiconductor Corporation | LMX2346TMX/NOPB vs LMX2346TMX/NOPB |